| Part Details | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of LEDs | Color | Lens Type | Forward Voltage | Forward (Drive) Current | Intensity | Viewing Angle | Wavelength | Rated Power | Operating Temp Range | Storage Temperature Range | Case Size | Dimension | Moisture Sensitivity Level | Mounting Feature |
| Qty Unit Price 3,000 $0.0377 6,000 $0.037 9,000 $0.0366 12,000 $0.0364 15,000 $0.0355 | 870,000 Ready to Ship! | 18 Weeks | 2511 | Reel | 1 | Red | Clear | 2V | 20mA | 54mcd | 130° | 639nm | 62.5mW | -30°C to +85°C | -40°C to +85°C | H 1.1mm x L 3.2mm x W 1.6mm | Surface Mount | ||||
| Qty Unit Price 3,000 $0.0377 6,000 $0.037 9,000 $0.0366 12,000 $0.0364 15,000 $0.0355 | 723,000 Ready to Ship! | 18 Weeks | 2506 | Reel | 1 | Green | Clear | 2.1V | 30mA | 6mcd | 130° | 574nm | 75mW | -55°C to +85°C | -55°C to +85°C | Surface Mount | |||||
| Qty Unit Price 4,000 $0.0283 8,000 $0.0278 12,000 $0.0275 16,000 $0.0273 20,000 $0.0267 | 464,000 Ready to Ship! | 20 Weeks | 2449 | Reel | 1 | Yellow | Clear | 2.4V | 20mA | 180mcd | 130° | 597nm | -30°C to +85°C | -40°C to +85°C | H 0.8mm x L 1.6mm x W 0.8mm | Surface Mount | |||||
| Qty Unit Price 4,000 $0.0283 8,000 $0.0278 12,000 $0.0275 16,000 $0.0273 20,000 $0.0267 | 420,000 Ready to Ship! | 20 Weeks | 2152 | Reel | 1 | Green | Clear | 2.4V | 20mA | 71mcd | 130° | 574nm | -30°C to +85°C | -40°C to +85°C | 0603 (1608 Metric) | Surface Mount | |||||
| Qty Unit Price 3,000 $0.0301 6,000 $0.0296 9,000 $0.0293 12,000 $0.0291 15,000 $0.0284 | 399,000 Ready to Ship! | 18 Weeks | 2444 | Reel | 1 | Green | Clear | 2.4V | 20mA | 71mcd | 130° | 574nm | 75mW | -55°C to +85°C | -55°C to +85°C | H 0.8mm x L 2mm x W 1.25mm | Surface Mount | ||||
| Qty Unit Price 3,000 $0.0738 6,000 $0.0724 9,000 $0.071 | 300,000 Ready to Ship! | 18 Weeks | 2449 | Reel | 2 | Green / Red | Clear | 2/2V | 20mA | 35/45mcd | 130° | 574/639nm | 75mW | -55°C to +85°C | -55°C to +85°C | H 0.5mm x L 3.2mm x W 2.7mm | Surface Mount | ||||
| Qty Unit Price 5,000 $0.0282 10,000 $0.0278 15,000 $0.0275 20,000 $0.0273 25,000 $0.0267 | 265,000 Ready to Ship! | 20 Weeks | 2517 | Reel | 1 | Red | Clear | 2V | 20mA | 54mcd | 130° | 631nm | -55°C to +85°C | -55°C to +85°C | H 0.55mm x L 1.6mm x W 0.8mm | Surface Mount | |||||
| Qty Unit Price 5,000 $0.0617 10,000 $0.0599 | 250,000 Ready to Ship! | 16 Weeks | 2517 | Reel | Green | Clear | 2.2V | 20mA | 25mcd | 0402 (1005 Metric) | Surface Mount | ||||||||||
| Qty Unit Price 3,000 $0.0339 6,000 $0.0333 9,000 $0.033 12,000 $0.0327 15,000 $0.032 | 243,000 Ready to Ship! | N/A | 2509 | Reel | 1 | Red | Clear | 2V | 30mA | 54mcd | 130° | 639nm | 75mW | -55°C to +85°C | -55°C to +85°C | Surface Mount | |||||
| Qty Unit Price 3,000 $0.0302 6,000 $0.0297 9,000 $0.0294 12,000 $0.0291 15,000 $0.0285 | 216,000 Ready to Ship! | 20 Weeks | 2445 | Reel | 1 | Green | Clear | 2V | 30mA | 35mcd | 130° | 574nm | 75mW | -30°C to +85°C | -40°C to +85°C | H 1.1mm x L 3.2mm x W 1.6mm | Surface Mount | ||||
| Qty Unit Price 3,000 $0.0377 6,000 $0.037 9,000 $0.0366 12,000 $0.0364 15,000 $0.0355 | 201,000 Ready to Ship! | 18 Weeks | 2509 | Reel | 1 | Green | Clear | 2V | 20mA | 35mcd | 130° | 574nm | 75mW | -55°C to +85°C | -55°C to +85°C | H 1.1mm x L 2mm x W 1.25mm | Surface Mount | ||||
| Qty Unit Price 3,000 $0.0302 6,000 $0.0297 9,000 $0.0294 12,000 $0.0291 15,000 $0.0285 | 192,000 Ready to Ship! | N/A | 2429 | Reel | 1 | Yellow | Clear | 2V | 20mA | 60mcd | 130° | 588nm | 75mW | -55°C to +85°C | -55°C to +85°C | H 1.1mm x L 2mm x W 1.25mm | Surface Mount | ||||
| Qty Unit Price 3,000 $0.0321 6,000 $0.0315 9,000 $0.0312 12,000 $0.031 15,000 $0.0303 | 165,000 Ready to Ship! | N/A | 2305 | Reel | 1 | Yellow | Clear | 2V | 30mA | 50mcd | 130° | 588nm | 75mW | -55°C to +85°C | -55°C to +85°C | H 0.8mm x L 2mm x W 1.25mm | Surface Mount | ||||
| Qty Unit Price 3,000 $0.051 6,000 $0.0501 9,000 $0.0496 12,000 $0.0492 15,000 $0.0481 | 141,000 Ready to Ship! | 18 Weeks | 2509 | Reel | 1 | Blue | Clear | 3.8V | 20mA | 180mcd | 130° | 475nm | -20°C to +80°C | -30°C to +100°C | H 0.8mm x L 2mm x W 1.25mm | Surface Mount | |||||
| Qty Unit Price 3,000 $0.0302 6,000 $0.0297 9,000 $0.0294 12,000 $0.0291 15,000 $0.0285 | 126,000 Ready to Ship! | N/A | 2520 | Reel | 1 | Yellow | Clear | 2V | 20mA | 60mcd | 130° | 588nm | 75mW | -55°C to +85°C | -55°C to +85°C | H 1.1mm x L 2mm x W 1.25mm | Surface Mount | ||||
| Qty Unit Price 5,000 $0.041 10,000 $0.0402 15,000 $0.0395 | 115,000 Ready to Ship! | N/A | 2520 | Reel | 1 | Green | Clear | 2.3V | 5mA | 28mcd | 130° | 576.5nm | -55°C to +85°C | -55°C to +85°C | H 0.35mm x L 1.6mm x W 0.8mm | Surface Mount | |||||
| Qty Unit Price 1,500 $0.0396 3,000 $0.0389 4,500 $0.0384 7,500 $0.0379 15,000 $0.0369 | 114,000 Ready to Ship! | 22 Weeks | 2152 | Reel | 1 | Red | Clear | 2V | 30mA | 850mcd | 25° | 639nm | 75mW | -55°C to +85°C | -55°C to +85°C | H 2.4mm x L 3.2mm x W 2.4mm | Surface Mount | ||||
| Qty Unit Price 3,000 $0.0665 6,000 $0.0652 9,000 $0.0639 | 111,000 Ready to Ship! | 13 Weeks | 2538 | Reel | 1 | Green | Clear | 2.2V | 20mA | 16mcd | 130° | 570nm | 70mW | -30°C to +85°C | -40°C to +85°C | 0805 (2012 Metric) | Surface Mount | ||||
| Qty Unit Price 4,000 $0.0284 8,000 $0.0279 12,000 $0.0276 16,000 $0.0274 20,000 $0.0268 | 108,000 Ready to Ship! | 22 Weeks | 2523 | Reel | 1 | Green | Clear | 2V | 30mA | 35mcd | 130° | 574nm | 75mW | -30°C to +85°C | -40°C to +85°C | H 1mm x L 2.1mm x W 0.6mm | Surface Mount | ||||
LITEON LTST Series 2.4 V 10 mA Water Clear Ultra Bright AlInGaP Surface Monut Chip LED | Qty Unit Price 3,000 $0.0325 6,000 $0.0319 9,000 $0.0316 12,000 $0.0313 15,000 $0.0306 | 105,000 Ready to Ship! | N/A | 2520 | Reel | 1 | Red | Clear | 2.4V | 20mA | 28mcd | 130° | 650nm | -30°C to +85°C | -40°C to +85°C | 1206 (3216 Metric) | H 1.1mm x L 3.2mm x W 1.6mm | 3 | Screw Mount | ||
| Qty Unit Price 3,000 $0.0556 6,000 $0.0546 9,000 $0.054 12,000 $0.0532 | 105,000 Ready to Ship! | 18 Weeks | 2511 | Reel | 1 | Blue | Clear | 3.8V | 20mA | 112mcd | 130° | 468nm | 76mW | -20°C to +80°C | -30°C to +100°C | H 1.1mm x L 2mm x W 1.25mm | Surface Mount | ||||
| Qty Unit Price 5,000 $0.03 10,000 $0.0295 15,000 $0.0293 20,000 $0.0291 25,000 $0.0284 | 105,000 Ready to Ship! | 20 Weeks | 2514 | Reel | 1 | Yellow | Clear | 2.4V | 30mA | 180mcd | 130° | 588nm | 75mW | -30°C to +85°C | -40°C to +85°C | H 0.55mm x L 1.6mm x W 0.8mm | Surface Mount | ||||
| Qty Unit Price 500 $0.0404 1,250 $0.0394 2,500 $0.0387 5,000 $0.038 12,500 $0.0365 | 95,389 Ready to Ship! | 12 Weeks | 2442 | Bag | 1 | Green | Tinted | 2.1V | 30mA | 40mcd | 45° | 565nm | 100mW | -55°C to +100°C | -55°C to +100°C | H 4.45mm x D 3.2mm | Through Hole | ||||
| Qty Unit Price 5,000 $0.0282 10,000 $0.0278 15,000 $0.0275 20,000 $0.0273 25,000 $0.0267 | 90,000 Ready to Ship! | N/A | 2505 | Reel | 1 | Green | Clear | 2.4V | 30mA | 71mcd | 130° | 574nm | 75mW | -55°C to +85°C | -55°C to +85°C | H 0.55mm x L 1.6mm x W 0.8mm | Surface Mount | ||||
| Qty Unit Price 500 $0.0358 1,250 $0.035 2,500 $0.0344 7,500 $0.0334 15,000 $0.0323 | 88,374 Ready to Ship! | 12 Weeks | 2237 | Bag | T-1 | 1 | Green | Diffused | 2.1V | 30mA | 12.6mcd | 60° | 574nm | 120mW | -55°C to +100°C | -55°C to +100°C | Through Hole |
Added to Your Shopping Cart