| Part Details | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details |
Price (USD)
|
Global Stock
|
Lead Time
|
Date Code
|
Package
|
Package Style
|
Data Rate
|
ESD Voltage-Max
|
Operating Temp Range
|
Supply Voltage
|
Duplex
|
Function
|
No. of Drivers
|
No. of Receivers
|
Supply Current
|
No of Terminals
|
Moisture Sensitivity Level
|
Mounting Feature
|
STMicroelectronics
ST3232EB Series 5.5 V 250 kbps Low Power RS-232 Drivers & Receiver - SOIC-16
|
Qty
Unit Price
2,500
$0.46
5,000
$0.455
7,500
$0.45
|
12,500
Ready to Ship!
|
11 Weeks | 2419 | Reel | SOIC-16 | ±15kV | -40°C to +85°C | 3V to 5.5V | Surface Mount | ||||||||
|
Qty
Unit Price
2,500
$0.335
7,500
$0.33
12,500
$0.325
|
7,500
Ready to Ship!
|
11 Weeks | 2531 | Reel | SOIC-16 | 220kbps | -40°C to +85°C | 4.5V to 5.5V | Full Duplex | Transceiver | 2 | 2 | 5mA | 16 | 1 | Surface Mount | ||
STMicroelectronics
ST3222EB Series ±15 kV ESD 5.5 V 250 Kbps RS-232 Drivers and Receiver - TSSOP-20
|
Qty
Unit Price
2,500
$0.685
|
7,500
Ready to Ship!
|
12 Weeks | 2337 | Reel | TSSOP-20 | 250kbps | ±15kV | -40°C to +85°C | 3V to 5.5V | Full Duplex | Transceiver | 2 | 2 | 0.3mA | 20 | 3 | Surface Mount |
|
Qty
Unit Price
2,500
$0.545
5,000
$0.53
|
7,500
Ready to Ship!
|
10 Weeks | 2550 | Reel | TSSOP-16 | 400kbps | 0°C to 70°C | 3V to 5.5V | Full Duplex | Transceiver | 2 | 2 | 1mA | 16 | Surface Mount | |||
|
Qty
Unit Price
2,500
$0.475
5,000
$0.47
7,500
$0.46
|
5,000
Ready to Ship!
|
11 Weeks | 2337 | Reel | SOIC-16 | 230kbps | ±15kV | -40°C to +85°C | 5V | Surface Mount | ||||||||
|
Qty
Unit Price
2,500
$0.35
|
5,000
Ready to Ship!
|
N/A | 1428 | Reel | TSSOP-16 | 400kbps | -40°C to +85°C | 4.5V to 5.5V | Full Duplex | Transceiver | 2 | 2 | 1.5mA | 16 | 1 | Surface Mount | ||
STMicroelectronics
ST3232E Series 5.5 V ±15 kV ESD Protected RS-232 Driver & Receiver - TSSOP-16
|
Qty
Unit Price
2,500
$0.445
5,000
$0.44
7,500
$0.435
|
5,000
Ready to Ship!
|
10 Weeks | 2312 | Reel | TSSOP-16 | 250kbps | ±15kV | -40°C to +85°C | 3V to 5.5V | Full Duplex | Transceiver | 2 | 2 | 0.3mA | 16 | 1 | Surface Mount |
STMicroelectronics
ST3232E Series 5.5 V 250 kbps Low Power RS-232 Driver and Receiver - TSSOP-16
|
Qty
Unit Price
2,500
$0.47
5,000
$0.465
7,500
$0.46
|
5,000
Ready to Ship!
|
10 Weeks | 2327 | Reel | TSSOP-16 | 250kbps | ±15kV | 0°C to 70°C | 3V to 5.5V | Full Duplex | Transceiver | 2 | 2 | 0.3mA | 16 | 3 | Surface Mount |
|
Qty
Unit Price
2,500
$0.585
5,000
$0.575
|
2,500
Ready to Ship!
|
11 Weeks | 2312 | Reel | SOIC-16 | 230kbps | ±15kV | 0°C to 70°C | 4.5V to 5.5V | Full Duplex | Transceiver | 2 | 2 | 5mA | 16 | 1 | Surface Mount | |
|
Qty
Unit Price
2,500
$0.575
5,000
$0.565
|
2,500
Ready to Ship!
|
11 Weeks | 2533 | Reel | SOIC-16 | 400kbps | -40°C to +85°C | 4.5V to 5.5V | Surface Mount | |||||||||
|
Qty
Unit Price
2,500
$0.265
5,000
$0.26
12,500
$0.255
|
2,500
Ready to Ship!
|
11 Weeks | 2515 | Reel | SOIC-16 | 220kbps | 0°C to 70°C | 4.5V to 5.5V | Full Duplex | Transceiver | 2 | 2 | 5mA | 16 | 1 | Surface Mount | ||
|
Qty
Unit Price
2,500
$0.275
5,000
$0.27
10,000
$0.265
|
2,500
Ready to Ship!
|
11 Weeks | 2445 | Reel | SOIC-16 | Surface Mount | ||||||||||||
|
Qty
Unit Price
2,500
$0.35
7,500
$0.345
10,000
$0.34
|
2,500
Ready to Ship!
|
10 Weeks | 2331 | Reel | TSSOP-16 | 400kbps | -40°C to +85°C | 3V to 5.5V | Full Duplex | Transceiver | 2 | 2 | 1mA | 16 | 1 | Surface Mount | ||
STMicroelectronics
ST3232E Series 5.5 V ±15 kV ESD Protected RS-232 Driver and Receiver - SOIC-16
|
Qty
Unit Price
2,500
$0.415
5,000
$0.41
7,500
$0.405
|
2,500
Ready to Ship!
|
11 Weeks | 2513 | Reel | SOIC-16 | 250kbps | ±15kV | 0°C to 70°C | 3V to 5.5V | Full Duplex | Transceiver | 2 | 2 | 0.3mA | 16 | 1 | Surface Mount |
STMicroelectronics
ST75185C Series 7.5 - 15 V 120 kbps Multiple RS-232 Driver and Receiver-TSSOP-20
|
Qty
Unit Price
1
$0.405
15
$0.38
75
$0.365
250
$0.355
1,250
$0.335
|
2,427
Ready to Ship!
|
12 Weeks | 1630 |
Cut Tape Available in Mini-Reel
|
TSSOP-20 | 0°C to 70°C | 7.5V to 15V | Surface Mount | |||||||||
|
Qty
Unit Price
1
$0.965
15
$0.86
75
$0.795
250
$0.75
1,250
$0.685
|
2,112
Ready to Ship!
|
11 Weeks | 2301 |
Cut Tape Available in Mini-Reel
|
SOIC-16 | 220kbps | -40°C to +85°C | 4.5V to 5.5V | Full Duplex | Transceiver | 2 | 2 | 5mA | 16 | 1 | Surface Mount | ||
|
Qty
Unit Price
1,350
$1.03
2,700
$1.00
|
1,350
Ready to Ship!
|
11 Weeks | 2332 | Tube | SSOP-28 | 400kbps | ±15kV | 0°C to 70°C | 3V to 5.5V | Surface Mount | ||||||||
|
Qty
Unit Price
1,000
$0.57
2,000
$0.56
3,000
$0.55
|
1,000
Ready to Ship!
|
N/A | 1346 | Reel | SOIC-16 | 400kbps | -40°C to +85°C | 3V to 5.5V | Full Duplex | Transceiver | 2 | 2 | 1mA | 16 | Surface Mount | |||
STMicroelectronics
ST3237E Series ±15 kV ESD Protected 5 V 250 kbps RS-232 Transceiver - SSOP-28
|
Qty
Unit Price
1
$1.93
10
$1.77
50
$1.66
200
$1.57
750
$1.48
|
712
Ready to Ship!
|
11 Weeks | 2314 |
Cut Tape Available in Mini-Reel
|
SSOP-28 | ±15kV | -40°C to +85°C | 3V to 5.5V | Surface Mount | ||||||||
|
Qty
Unit Price
1
$1.00
15
$0.89
75
$0.825
250
$0.78
1,250
$0.715
|
14
Ready to Ship!
|
10 Weeks | 1916 |
Cut Tape Available in Mini-Reel
|
TSSOP-16 | 400kbps | -40°C to +85°C | 4.5V to 5.5V | Surface Mount | |||||||||
|
Qty
Unit Price
2,500
$0.53
5,000
$0.52
|
0 | 11 Weeks | Reel | SOIC-16 | 400kbps | -40°C to +85°C | 4.5V to 5.5V | Surface Mount | ||||||||||
|
Qty
Unit Price
2,500
$0.415
5,000
$0.41
7,500
$0.405
|
0 | 10 Weeks | Reel | TSSOP-16 | 400kbps | -40°C to +85°C | 4.5V to 5.5V | Surface Mount | ||||||||||
|
Qty
Unit Price
2,500
$0.43
5,000
$0.425
7,500
$0.42
|
0 | 11 Weeks | Reel | SOIC-16 | Surface Mount | |||||||||||||
|
Qty
Unit Price
2,500
$0.625
5,000
$0.61
|
0 | 10 Weeks | Reel | TSSOP-16 | 230kbps | ±15kV | -40°C to +85°C | 5V | Surface Mount | |||||||||
|
Qty
Unit Price
2,500
$0.585
5,000
$0.575
|
0 | 11 Weeks | 2420 | Reel | SOIC-16 | 230kbps | ±15kV | 0°C to 70°C | 4.5V to 5.5V | Full Duplex | Transceiver | 2 | 2 | 5mA | 16 | 1 | Surface Mount |
Added to Your Shopping Cart