| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | On-State Voltage [Vtm] | On State Current [It]-Typ | Off-State Voltage [Vdrm] | Off-State Current [Idrm] | Gate Trigger Current [Igt]-Max | On-state RMS Current [Irms]-Max | Hold Current [Ih] | Leakage Current | Configuration | Peak Current-Max | Capacitance | Gate Trigger Voltage | Operating Temp Range | Storage Temperature Range | Mounting Feature |
| Qty Unit Price 25 $5.05 75 $4.97 125 $4.93 375 $4.86 625 $4.79 | 18,876 Ready to Ship! | 15 Weeks | 2150 | Tube | TO-218AC | 1.8V | 600V | 20µA | 100mA | 40A | Flange Mount | |||||||||||
| Qty Unit Price 25 $0.965 75 $0.94 200 $0.92 750 $0.895 2,000 $0.86 | 14,000 Ready to Ship! | N/A | 2538 | Tube | TO-220-3 (TO-220AB) | Triac | 1.85V | 400V | 0.01mA | 35mA | 12A | 20mA | Single | 100A | 0.78V | -40°C to +125°C | -40°C to +150°C | Through Hole | ||||
| Qty Unit Price 2,500 $0.53 5,000 $0.52 | 10,000 Ready to Ship! | 16 Weeks | 2233 | Reel | SMB (DO-214AA) | 800mA | 400V | 3mA | 5mA | Surface Mount | ||||||||||||
| Qty Unit Price 2,000 $0.235 6,000 $0.23 10,000 $0.225 | 8,000 Ready to Ship! | 21 Weeks | 2445 | Ammo Pack | TO-92 | SCR | 1.7V | 0.95A | 400V to 600V | 500µA | 200µA | 1.5A | 5mA | 15A | 0.8V | -40°C to +125°C | -40°C to +150°C | Through Hole | ||||
| Qty Unit Price 15 $1.45 40 $1.43 150 $1.41 400 $1.39 1,500 $1.36 | 7,671 Ready to Ship! | 12 Weeks | 2501 | Tube | TO-220-3 (TO-220AB) | SCR | 1.6V | 25A | 600V | 10µA | 35mA | 50mA | Single | 350A | 1.5V | -40°C to +125°C | -40°C to +150°C | Flange Mount | ||||
Littelfuse Q Series 400 V 16 A Bi-Directional Flange Mount Alternistor Triac - TO-220 Ins | Qty Unit Price 15 $1.52 40 $1.50 150 $1.48 400 $1.46 1,500 $1.43 | 5,962 Ready to Ship! | 12 Weeks | 2534 | Tube | TO-220-3 (TO-220AB) | Thyristor | 1.6V | 16A | 400V | 5µA | 50mA | 15A | 70mA | Dual | -40°C to +125°C | -40°C to +150°C | Flange Mount | ||||
| Qty Unit Price 5,000 $0.57 | 5,000 Ready to Ship! | 14 Weeks | 2533 | Reel | DO-204AC (DO-15) | Sidac | 1.5V | 190V | 5µA | 1A | 150mA | Single | 20A | -40°C to +125°C | -40°C to +150°C | Through Hole | ||||||
| Qty Unit Price 1,000 $3.18 | 4,000 Ready to Ship! | 12 Weeks | 2541 | Tube | TO-220-3 (TO-220AB) | Triac | 1.5V | 800V | 5µA | 35mA | 30A | 60mA | Single | 350A | 1V | -40°C to +150°C | -40°C to +150°C | Through Hole | ||||
| Qty Unit Price 40 $0.47 125 $0.46 400 $0.45 1,250 $0.44 4,000 $0.425 | 3,062 Ready to Ship! | 15 Weeks | 1912 | Bag | TO-92 | 1.6V | 400V | 5µA | 25mA | 1A | Through Hole | |||||||||||
| Qty Unit Price 100 $0.25 250 $0.245 750 $0.24 2,500 $0.235 7,500 $0.225 | 2,670 Ready to Ship! | 21 Weeks | 2440 | Bag | TO-92 | 1.7V | 0.95A | 400V | 5µA | 200µA | 5mA | Through Hole | ||||||||||
| Qty Unit Price 75 $0.31 200 $0.305 750 $0.295 2,000 $0.29 7,500 $0.28 | 2,450 Ready to Ship! | N/A | 2542 | Bag | SCR | 2.2V | 2.55A | 400V | 10µA | 15µA | 4A | 0.19mA | Single | 20A | 0.6V | -40°C to +110°C | -40°C to +150°C | Through Hole | ||||
| Qty Unit Price 20 $1.10 50 $1.09 200 $1.07 500 $1.06 2,000 $1.04 | 2,347 Ready to Ship! | N/A | 2038 | Tube | Triac | 1.85V | 12A | 600V | 0.01mA | 35mA | 12A | 40mA | 100A | 1.5V | -40°C to +125°C | -40°C to +150°C | Through Hole | |||||
| Qty Unit Price 50 $0.44 150 $0.43 400 $0.42 1,000 $0.415 2,500 $0.395 | 2,250 Ready to Ship! | N/A | 2421 | Box | TO-225 (TO-126, SOT-32) | Thyristor | 200V | 5mA | 4A | 15mA | 2.5V | -40°C to +110°C | -40°C to +150°C | Through Hole | ||||||||
| Qty Unit Price 75 $0.345 200 $0.335 500 $0.33 1,250 $0.325 3,000 $0.31 | 2,246 Ready to Ship! | N/A | 2535 | Bag | TO-225 (TO-126, SOT-32) | Thyristor | 4A | 3mA | 15mA | Single | 2.5V | -40°C to +110°C | -40°C to +150°C | Through Hole | ||||||||
| Qty Unit Price 40 $0.46 125 $0.45 400 $0.44 1,250 $0.43 4,000 $0.41 | 2,063 Ready to Ship! | 17 Weeks | 2511 | Bag | TO-92 | Sidac | 1.5V | 90V | 5µA | 1A | 150mA | Single | 20A | -40°C to +125°C | -40°C to +150°C | Through Hole | ||||||
| Qty Unit Price 75 $0.295 200 $0.29 500 $0.285 1,250 $0.28 3,000 $0.27 | 2,000 Ready to Ship! | N/A | 2247 | Box | TO-225 (TO-126, SOT-32) | Triac | 2V | 200V | 10µA | 3mA | 4A | 15mA | Single | 30A | 1.4V | -40°C to +110°C | -40°C to +150°C | Through Hole | ||||
| Qty Unit Price 2,000 $0.285 4,000 $0.28 10,000 $0.275 | 2,000 Ready to Ship! | 29 Weeks | 2409 | Reel | TO-226 | SCR | 1.7V | 950mA | 600V | 5µA | 100µA | 1.5A | 3mA | 5µA | Single | 15A | 800mV | -40°C to +125°C | -40°C to +125°C | Through Hole | ||
| Qty Unit Price 50 $0.355 150 $0.35 500 $0.34 1,500 $0.335 5,000 $0.32 | 1,973 Ready to Ship! | 13 Weeks | 2526 | Tube | TO-251 (IPAK) | 1.6V | 5.6A | 400V | 5µA | 3mA | 4A | Through Hole | ||||||||||
| Qty Unit Price 15 $1.40 40 $1.39 150 $1.37 400 $1.35 1,500 $1.32 | 1,960 Ready to Ship! | 12 Weeks | 2535 | Tube | TO-220-3 (TO-220AB) | Triac | 1.6V | 16A | 600V | 5µA | 80mA | 70mA | Single | 200A | 1.3V | -40°C to +125°C | -40°C to +150°C | Flange Mount | ||||
| Qty Unit Price 20 $1.27 50 $1.25 150 $1.24 500 $1.22 1,500 $1.19 | 1,500 Ready to Ship! | 12 Weeks | 2529 | Tube | TO-220-3 (TO-220AB) | 1.6V | 400V | 5µA | 2A | 16A | Flange Mount | |||||||||||
| Qty Unit Price 30 $0.735 100 $0.715 250 $0.70 500 $0.69 1,500 $0.66 | 1,245 Ready to Ship! | N/A | 2412 | Tube | TO-220-3 (TO-220AB) | Triac | 1.3V | 600V | 10µA | 50mA | 12A | 6mA | Single | 100A | 0.9V | -40°C to +125°C | -40°C to +150°C | Through Hole | ||||
| Qty Unit Price 1,000 $0.225 3,000 $0.22 10,000 $0.215 15,000 $0.21 | 1,000 Ready to Ship! | 21 Weeks | 2431 | Reel | SOT-223 (TO-261-4, SC-73) | 600V | 1A | 5µA | 7mA | Surface Mount | ||||||||||||
| Qty Unit Price 50 $1.46 200 $1.43 500 $1.42 1,250 $1.41 2,000 $1.38 | 1,000 Ready to Ship! | 12 Weeks | 2546 | Tube | TO-220-3 (TO-220AB) | 15A | 600V | 0.05A | 50mA | 70mA | Flange Mount | |||||||||||
| Qty Unit Price 20 $1.22 50 $1.20 200 $1.19 500 $1.17 2,000 $1.14 | 900 Ready to Ship! | 12 Weeks | 2510 | Tube | SCR | 1.6V | 16A | 400V | 10µA | 35mA | 50mA | Single | 350A | 1.5V | -40°C to +125°C | -40°C to +150°C | Surface Mount | |||||
| Qty Unit Price 75 $0.295 200 $0.29 500 $0.285 1,250 $0.28 3,000 $0.27 | 864 Ready to Ship! | N/A | 2445 | Box | TO-225 (TO-126, SOT-32) | Triac | 2V | 400V | 10µA | 5mA | 4A | 15mA | Single | 30A | 1.4V | -40°C to +110°C | -40°C to +150°C | Through Hole |
Added to Your Shopping Cart