| Part Details | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Interface | No of Channels | Power Consumption | Resolution | Supply Voltage | Settling Time | Rated Current | On-Chip DAC | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
Microchip MCP4725 Series 1 Ch I2C EEPROM Memory 5.5 V 12-Bit D/A Converter SMT - SOT-23-6 | Qty Unit Price 3,000 $0.99 | 54,000 Ready to Ship! | 4 Weeks | 2513 | Reel | SOT-23-6 (SOT-26) | I2C | 1 | 12b | 2.7V to 5.5V | 6µs | 1-chx12-bit | -40°C to +125°C | -65°C to +150°C | 1 | Surface Mount | ||
| Qty Unit Price 2,500 $1.68 | 12,500 Ready to Ship! | 17 Weeks | 2528 | Reel | SSOP-B20 | Serial | 8 | 400mW | 10b | 4.5V to 5.5V | Surface Mount | |||||||
Microchip MCP4728 Series 4 Ch I2C EEPROM Memory 5.5 V 12-Bit D/A Converter SMT - MSOP-10 | Qty Unit Price 10 $2.09 30 $2.06 100 $2.03 300 $2.01 1,000 $1.96 | 6,005 Ready to Ship! | 7 Weeks | 2520 | Tube | MSOP-10 | I2C | 4 | 12b | 2.7V to 5.5V | 6µs | 4-chx12-bit | -40°C to +125°C | -65°C to +150°C | 1 | Surface Mount | ||
Microchip MCP4725 Series 1 Ch I2C EEPROM Memory 5.5 V 12-Bit D/A Converter SMT - SOT-23-6 | Qty Unit Price 1 $2.02 15 $1.85 75 $1.74 300 $1.65 1,500 $1.55 | 3,000 Ready to Ship! | 4 Weeks | 2333 | Cut Tape Available in Mini-Reel | SOT-23-6 (SOT-26) | I2C | 1 | 12b | 2.7V to 5.5V | 6µs | 1-chx12-bit | -40°C to +125°C | -65°C to +150°C | 1 | Surface Mount | ||
| Qty Unit Price 2,500 $1.96 | 2,500 Ready to Ship! | 4 Weeks | 2522 | Reel | MSOP-10 | I2C | 4 | 12b | 2.7V to 5.5V | Surface Mount | ||||||||
| Qty Unit Price 100 $1.95 300 $1.92 500 $1.91 1,000 $1.90 2,000 $1.87 | 100 Ready to Ship! | 4 Weeks | 2540 | Tube | SOIC-8 | 2-Wire | 1 | 10b | 2.7V to 5.5V | 10µs | 2mA to 50mA | -40°C to +85°C | -65°C to +150°C | 1 | Surface Mount | |||
| Qty Unit Price 10 $2.66 30 $2.62 100 $2.58 250 $2.55 750 $2.49 | 93 Ready to Ship! | 6 Weeks | 2513 | Tube | SOIC-8 | SPI | 1 | 12b | 2.7V to 5.5V | 4.5µs | 1-chx12-bit | -40°C to +125°C | -65°C to +150°C | 1 | Surface Mount | |||
| Qty Unit Price 15 $1.51 40 $1.49 150 $1.47 400 $1.45 1,500 $1.41 | 49 Ready to Ship! | 8 Weeks | 2443 | Tube | DFN-8 | SPI | 1 | 10b | 2.7V to 5.5V | 4.5µs | 1-chx10-bit | -40°C to +125°C | -65°C to +150°C | 1 | Surface Mount | |||
| Qty Unit Price 10 $2.05 30 $2.02 125 $1.99 300 $1.97 1,250 $1.91 | 41 Ready to Ship! | 6 Weeks | 2319 | Tube | MSOP-8 | SPI | 1 | 12b | 2.7V to 5.5V | 4.5µs | 1-chx12-bit | -40°C to +125°C | -65°C to +150°C | 1 | Surface Mount | |||
| Qty Unit Price 10 $3.11 30 $3.07 100 $3.03 250 $2.99 750 $2.91 | 33 Ready to Ship! | 4 Weeks | 2220 | Tube | MSOP-8 | SPI | 2 | 12b | 2.7V to 5.5V | 4.5µs | 2-chx12-bit | -40°C to +125°C | -65°C to +150°C | 1 | Surface Mount | |||
Microchip MCP4922 Series 2 Ch 12-Bit Voltage Output Digital-to-Analog Converter-TSSOP-14 | Qty Unit Price 10 $2.71 30 $2.68 100 $2.64 250 $2.61 750 $2.54 | 29 Ready to Ship! | 6 Weeks | 2307 | Tube | TSSOP-14 | SPI | 2 | 12b | 2.7V to 5.5V | 4.5µs | 2-chx12-bit | -40°C to +125°C | -65°C to +150°C | 1 | Surface Mount | ||
| Qty Unit Price 10 $3.34 30 $3.30 100 $3.25 250 $3.21 750 $3.13 | 11 Ready to Ship! | 7 Weeks | 2123 | Tube | PDIP-8 | SPI | 2 | 12b | 2.7V to 5.5V | 4.5µs | 2-chx12-bit | -40°C to +125°C | -65°C to +150°C | 1 | Through Hole | |||
| Qty Unit Price 100 $13.49 200 $13.41 300 $13.34 | 0 | 12 Weeks | Die | |||||||||||||||
| Qty Unit Price 1 $369.36 2 $364.77 3 $362.12 5 $358.80 10 $351.77 | 0 | 15 Weeks | Kit | |||||||||||||||
| Qty Unit Price 3,000 $0.815 | 0 | 11 Weeks | Reel | MSOP-8 | Serial | 2 | 8b | 2.7V to 5.5V | Surface Mount | |||||||||
| Qty Unit Price 3,000 $0.89 | 0 | 11 Weeks | Reel | MSOP-8 | 3-Wire | 3 | 470mW | 8b | 2.7V to 5.5V | Surface Mount | ||||||||
| Qty Unit Price 2,500 $1.43 | 0 | 14 Weeks | Reel | SSOP-B16 | Serial | 12 | 8b | 2.7V to 5.5V | 100µs | 12-chx8-bit | -20°C to +85°C | -55°C to +125°C | 1 | Surface Mount | ||||
| Qty Unit Price 3,000 $1.83 | 0 | 18 Weeks | Reel | |||||||||||||||
| Qty Unit Price 2,500 $1.43 | 0 | 14 Weeks | Reel | SOP-8 | 3-Wire | 2 | 450mW | 16b | 3V to 5.5V | 60ns | 2-chx16-bit | -10°C to +70°C | -55°C to +125°C | 1 | Surface Mount | |||
ISL58797CRTZ-T13 Renesas Laser Diode Driver with Write Current DAC and PDIC Control Outputs w/ 24 Ld TQFN | Qty Unit Price 2,500 $1.52 | 0 | 18 Weeks | Reel | ||||||||||||||
| Qty Unit Price 3,000 $0.68 | 0 | 5 Weeks | Reel | SOT-23-6 (SOT-26) | I2C | 1 | 8b | 2.7V to 5.5V | 6µs | 1-chx8-bit | -40°C to +125°C | -65°C to +150°C | 1 | Surface Mount | ||||
| Qty Unit Price 3,000 $0.725 | 0 | 7 Weeks | Reel | DFN-6 | I2C | 1 | 8b | 2.7V to 5.5V | 6µs | 1-chx8-bit | -40°C to +125°C | -65°C to +150°C | 1 | Surface Mount | ||||
| Qty Unit Price 3,000 $0.725 | 0 | 5 Weeks | Reel | SOT-23-6 (SOT-26) | I2C | 1 | 8b | 2.7V to 5.5V | Surface Mount | |||||||||
| Qty Unit Price 3,000 $0.725 | 0 | 5 Weeks | Reel | SOT-23-6 (SOT-26) | I2C | 1 | 8b | 2.7V to 5.5V | Surface Mount | |||||||||
| Qty Unit Price 3,000 $0.725 | 0 | 5 Weeks | Reel | SOT-23-6 (SOT-26) | I2C | 1 | 8b | 2.7V to 5.5V | Surface Mount |
Added to Your Shopping Cart