| Détails de la pièce | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Détails de la pièce | Prix (USD) | Stock global | Délai | Code de date | Emballage | Style d'emballage | Circuit Type | Operating Frequency | Supply Voltage | Supply Current-Max | Output Current | Clamping Voltage-Max | Turn On Threshold Voltage | Turn Off Threshold Voltage | Thermal Resistance | Power Dissipation | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
| Qté Prix unitaire 1 000 $1.59 2 000 $1.57 | 1 000 Prêt à expédier! | 45 Semaines | 1933 | Reel | SOIC-20 | PFC/Ballast Control | 400kHz | 14V to 17V | 2mA | 120°C/W | -40°C to +125°C | -40°C to +150°C | 3 | Surface Mount | ||||||
| Qté Prix unitaire 250 $8.04 | 0 | 16 Semaines | Reel | |||||||||||||||||
Infineon IR2156 Series 15.6 V Through Hole Half Bridge Drive Ballast Controller - PDIP-14 | Qté Prix unitaire 2 500 $0.98 | 0 | 18 Semaines | Reel | SOIC-14 | Half Bridge Driver | 55kHz | 11.5V to 15.6V | 1.7mA | 500mA | 16.5V | 11.5V | 9.5V | 82°C/W | 1.4W | -25°C to +125°C | -55°C to +150°C | 3 | Surface Mount | |
| Qté Prix unitaire 3 000 $3.02 | 0 | 26 Semaines | Reel | QFN-40 | Surface Mount | |||||||||||||||
| Qté Prix unitaire 2 500 $1.56 | 0 | N/A | Reel | SOIC-16 | PFC/Ballast Control | 12.5V to 15.6V | 10mA | ±500mA | Surface Mount | |||||||||||
| Qté Prix unitaire 1 000 $1.59 2 000 $1.57 | 0 | 45 Semaines | Reel | SOIC-20 | PFC/Ballast Control | 400kHz | 14V to 17V | 2mA | 120°C/W | -40°C to +125°C | -40°C to +150°C | 3 | Surface Mount | |||||||
STMicroelectronics L6574 Series 15.6 V 450 mA CFL/TL Ballast Driver Preheat and Dimming - DIP-16 | Qté Prix unitaire 25 $1.32 100 $1.30 375 $1.28 1 000 $1.27 2 500 $1.25 | 0 | N/A | Tube | DIP-16 | CFL/TL Ballast | 10V to 15.6V | 25mA | 450mA | Through Hole | ||||||||||
STMicroelectronics L6574 Series 15.6 V 450 mA CFL/TL Ballast Driver Preheat and Dimming - SOIC-16N | Qté Prix unitaire 50 $1.01 200 $0.975 750 $0.95 1 250 $0.94 2 500 $0.905 | 0 | 30 Semaines | Tube | SOIC-16N | CFL/TL Ballast | 10V to 15.6V | 2mA | 450mA | 16.6V | Surface Mount |
basket.added.to.basket