| Part Details | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Fet Type | No of Channels | Drain-to-Source Voltage [Vdss] | Drain-Source On Resistance-Max | Rated Power Dissipation | Qg Gate Charge | Gate-Source Voltage-Max [Vgss] | Drain Current | Turn-on Delay Time | Turn-off Delay Time | Rise Time | Fall Time | Operating Temp Range | Gate Source Threshold | Technology | Height - Max | Length | Input Capacitance | Mounting Feature |
| Qty Unit Price 240 $2.59 480 $2.57 960 $2.55 1,200 $2.54 3,600 $2.50 | 0 | 8 Weeks | Tube | ||||||||||||||||||||||
| Qty Unit Price 240 $1.88 720 $1.86 960 $1.85 2,400 $1.83 3,600 $1.82 | 0 | 16 Weeks | Tube | ||||||||||||||||||||||
Infineon Single N-Channel 75V 2.3 mOhm 200nC Automotive HEXFET® Power Mosfet - DirectFET® | Qty Unit Price 4,000 $5.35 | 0 | 22 Weeks | Reel | DIRECTFET | N-Ch | 75V | 2.3mΩ | 3.3|W | 200nC | Surface Mount | ||||||||||||||
| Qty Unit Price 400 $9.45 800 $9.38 | 0 | Tube | |||||||||||||||||||||||
| Qty Unit Price 500 $0.675 1,500 $0.661 2,500 $0.655 5,000 $0.646 10,000 $0.633 | 0 | 16 Weeks | Tube | TO-220FP (TO-220FPAB) | N-Ch | 1 | 600V | 0.6Ω | 28W | 20.5nC | 20V | 7.3A | 10ns | 58ns | 8ns | 11ns | -55°C to +150°C | 3V | CoolMOS | 440pF | Through Hole | ||||
| Qty Unit Price 100 $34.27 | 0 | 30 Weeks | Tray | ||||||||||||||||||||||
| Qty Unit Price 450 $7.32 900 $7.27 | 0 | 14 Weeks | Tube | TO-3PN | N-Ch | 600V | 70mΩ | 417|W | 210nC | Through Hole | |||||||||||||||
| Qty Unit Price 450 $7.02 900 $6.97 | 0 | 14 Weeks | Tube | ||||||||||||||||||||||
| Qty Unit Price 800 $3.65 1,600 $3.60 | 0 | 13 Weeks | Reel | ||||||||||||||||||||||
| Qty Unit Price 800 $1.81 1,600 $1.80 2,400 $1.79 4,000 $1.77 | 0 | 14 Weeks | Reel | TO-263-3 (D2PAK) | N-Ch | 600V | 380mΩ | 125|W | 40nC | Surface Mount | |||||||||||||||
| Qty Unit Price 2,500 $0.775 5,000 $0.765 7,500 $0.76 10,000 $0.75 | 0 | 17 Weeks | 2522 | Reel | N-Ch | 600V | 1.2Ω | 50|W | 16.6nC | ||||||||||||||||
| Qty Unit Price 2,500 $0.925 5,000 $0.91 7,500 $0.90 | 0 | 15 Weeks | Reel | TO-252-3 (DPAK) | N-Ch | 1 | 600V | 620mΩ | 89W | 20nC | 20V | 7.3A | 15ns | 35ns | 7ns | 10ns | -55°C to +150°C | 5V | 855pF | Surface Mount | |||||
| Qty Unit Price 2,500 $0.755 5,000 $0.745 7,500 $0.74 10,000 $0.735 | 0 | 14 Weeks | Reel | TO-252-3 (DPAK) | N-Ch | 600V | 600mΩ | 83|W | 30nC | Surface Mount | |||||||||||||||
| Qty Unit Price 450 $8.45 900 $8.39 | 0 | 16 Weeks | Tube | ||||||||||||||||||||||
| Qty Unit Price 450 $6.30 900 $6.27 1,350 $6.24 | 0 | 15 Weeks | 2522 | Tube | TO-247-3 | N-Ch | 600V | 41mΩ | 595|W | 277nC | Through Hole | ||||||||||||||
| Qty Unit Price 800 $2.36 1,600 $2.34 2,400 $2.33 3,200 $2.31 | 0 | 15 Weeks | Tube | TO-220-3 (TO-220AB) | N-Ch | 650V | 190mΩ | 208|W | 60nC | Through Hole | |||||||||||||||
| Qty Unit Price 1,000 $1.16 2,000 $1.15 3,000 $1.14 5,000 $1.13 | 0 | 14 Weeks | Tube | TO-220F | N-Ch | 1 | 600V | 0.38Ω | 36W | 52nC | 30V | 11A | 34ns | 119ns | 205ns | 120ns | -55°C to +150°C | 5V | Si | 16.3mm | 10.67mm | 1148pF | Through Hole | ||
| Qty Unit Price 1,000 $1.23 2,000 $1.22 4,000 $1.21 5,000 $1.20 | 0 | 18 Weeks | Tube | TO-220F | N-Ch | 1 | 800V | 0.4Ω | 35.7W | 43nC | 20V | 14A | 20ns | 51ns | 12ns | 2.6ns | -55°C to +150°C | 4.5V | 1770pF | Through Hole | |||||
| Qty Unit Price 450 $2.18 900 $2.16 1,350 $2.15 1,800 $2.14 2,250 $2.12 | 0 | 8 Weeks | Tube | TO-3PN | N-Ch | 300V | 85mΩ | 312|W | 60nC | Through Hole | |||||||||||||||
| Qty Unit Price 800 $2.49 1,600 $2.47 2,400 $2.46 3,200 $2.45 | 0 | 34 Weeks | Reel | TO-263-7 (D2PAK7) | N-Ch | 1 | 80V | 2.4mΩ | 246W | 178nC | 20V | 229A | 104ns | 184ns | 142ns | 92ns | -55°C to +175°C | 4.5V | PowerTrench | 4.7mm | 10.36mm | 9.4pF | Surface Mount | ||
| Qty Unit Price 800 $2.09 1,600 $2.07 2,400 $2.06 4,000 $2.04 | 0 | 28 Weeks | 2525 | Reel | TO-263-3 (D2PAK) | N-Ch | 500V | 0.38Ω | 300|W | 41nC | Surface Mount | ||||||||||||||
| Qty Unit Price 800 $1.11 1,600 $1.10 3,200 $1.09 4,000 $1.08 | 0 | 17 Weeks | Reel | TO-263AB | N-Ch | 150V | 36mΩ | 150|W | 51nC | Surface Mount | |||||||||||||||
| Qty Unit Price 2,000 $2.06 | 0 | 25 Weeks | Reel | MO-299A | N-Ch | 40V | 0.9mΩ | 357|W | 144nC | Surface Mount | |||||||||||||||
| Qty Unit Price 2,000 $3.31 | 0 | 34 Weeks | Reel | MO-299A | N-Ch | 60V | 1.2mΩ | 429|W | 170nC | Surface Mount | |||||||||||||||
| Qty Unit Price 2,000 $2.63 | 0 | 23 Weeks | Reel | MO-299A | N-Ch | 80V | 1.4mΩ | 429|W | 172nC | Surface Mount |
Added to Your Shopping Cart