Référence fabricant
LP2951CDR2G
LP2951 Series 100 mA 5 V or ADJ Output LDO Voltage Regulator - SOIC-8
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | onsemi | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :2500 par Reel Style d'emballage :SOIC-8 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2451 | ||||||||||
Product Specification Section
onsemi LP2951CDR2G - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays. Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
onsemi LP2951CDR2G - Caractéristiques techniques
Attributes Table
| Input Voltage-Max: | 30V |
| Output Voltage Range: | 4.95V to 5.025V |
| Output Voltage Fixed: | 5V |
| Output Current-Max: | 100mA |
| Tolerance (%): | ±1% |
| Operating Temp Range: | -65°C to +150°C |
| Regulator Topology: | Adjustable Fixed |
| Quiescent Current: | 75µA |
| No. of Outputs: | Single |
| Output Noise: | 126µV |
| Load Regulation (%): | 0.2% |
| Current - Limit: | 300mA |
| Line Regulation (%): | 0.2% |
| Style d'emballage : | SOIC-8 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The LP2951 are micropower low dropout (LDO) linear voltage regulators that are specifically designed to maintain proper regulation with an extremely low input-to-output voltage differential. These devices feature a very low quiescent bias current of 75 µA and are capable of supplying output currents in excess of 100 mA. Internal current and thermal limiting protection is provided.
Due to the low input-to-output voltage differential and bias current specifications, these devices are ideally suited for battery powered computer, consumer, and industrial equipment where an extension ofuseful battery life is desirable. The LP2951 is available in the three pin case 29 and DPAK packages. The 'A' suffix devices feature an initial output voltage tolerance +/- 0.5%.
Features:
- Low Quiescent Bias Current of 75 µA
- Low Input-to-Output Voltage Differential of 50 mV at 100 µA and 380 mV at 100 mA
- 5.0 V, 3.3 V or 3.0 V, ± 0.5% Allows Use as a Regulator or Reference
- Extremely Tight Line and Load Regulation
- Requires Only a 1.0 µA Output Capacitor for Stability
- Internal Current and Thermal Limiting
- Pb-Free Packages are Available
- NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
- Error (Bar) Output Signals an Out of Regulation Condition
- Output Programmable from 1.25 V to 29 V
- Logic Level Shutdown Input
Applications:
- Automotive
Learn more about the LP2951 family of Linear Regulators
Pricing Section
Stock global :
52 500
États-Unis:
52 500
Délai d'usine :
8 Semaines
Quantité
Prix unitaire
2 500
$0.131
5 000
$0.129
12 500
$0.127
25 000+
$0.125
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
2500 par Reel
Style d'emballage :
SOIC-8
Méthode de montage :
Surface Mount