text.skipToContent text.skipToNavigation

Manufacturer Part #

SP3003-08ATG

SP3003 Series 15 V 0.95 pF Low Capacitance ESD Protection Array - MSOP-10

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SP3003-08ATG - Technical Attributes
Attributes Table
No of Channels: 8
Directional: Bi-Directional
Clamping Voltage-Max: 15V
Standoff Voltage: 6V
Capacitance: 0.95pF
Operating Temp Range: -40°C to +85°C
ESD Voltage-Max: ±15kV
Leakage Current: 0.5µA
Peak Output Current: 2.5A
Storage Temperature Range: -55°C to +150°C
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,760.00
USD
Quantity
Unit Price
4,000+
$0.44
Product Variant Information section