Manufacturer Part #
SMA6F8.5A
SMA6FxxA Series 600 W 8.5 V Surface Mount Uni-Directional TVS Diode - DO-221AC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1837 | ||||||||||
Product Specification Section
STMicroelectronics SMA6F8.5A - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 9.4V |
| Clamping Voltage-Max: | 14.4V |
| Directional: | Uni-Directional |
| Peak Output Current: | 41.7A |
| Reverse Leakage Current: | 20µA |
| Peak Power: | 600W |
| Reverse Current-Max: | 1mA |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Breakdown Voltage-Max: | 10.4V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0903
20,000
$0.0888
30,000
$0.0879
40,000+
$0.0868
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount