text.skipToContent text.skipToNavigation

Référence fabricant

NMA0515SC

NMA Series 1 W Dual Output -15 / 15 V Isolated Through Hole DC/DC Converter

Modèle ECAD:
Nom du fabricant: Murata Power Solutions
Emballage standard:
Product Variant Information section
Code de date: 1648
Product Specification Section
Murata Power Solutions NMA0515SC - Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 1W
Output Voltage: -15V/15V
Input Voltage: 5V
Operating Temp Range: -40°C to +85°C
Efficiency: 78%
Power Dissipation: 1W
Load Regulation (%): 7%
Output Current: ±33mA
Switching Frequency-Max: 110kHz
Ripple & Noise: 15mV
Dimension: L  19.5mm x W  6mm x H  10mm
Méthode de montage : Through Hole
Fonctionnalités et applications
The NMA0515SC series is a DC/DC converters are the standard building blocks for on-board distributed power systems. They are ideally suited for providing dual rail supplies on primarily digital boards with the added benefi t of galvanic isolation to reduce switching noise. All of the rated power may be drawn from a single pin provided the total load does not exceed 1 watt.

Features:

  • RoHS compliant
  • Efficiency up to 80%
  • Power density up to 0.85 W/cm3
  • Wide temperature performance at full 1 Watt load, –40°C to 85°C
  • Dual output from a single input rail
  • UL 94 V-0 package material
  • No heatsink required
  • Footprint from 1.17 cm2
  • Industry standard pinout
  • Power sharing on output
  • 1 kVDC isolation
  • 5 V, 12 V, & 15 V input
  • 5 V, 9 V, 12 V and 15 V output
  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • MTTF up to 3.1 million hours
  • No electrolytic or tantalum capacitors
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
25
Multiples de :
25
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
98,50 $
USD
Quantité
Prix unitaire
10
$4.01
25
$3.94
40
$3.91
100
$3.85
150+
$3.78
Product Variant Information section