text.skipToContent text.skipToNavigation

Référence fabricant

NME1212DC

NME Series 1 W Single Output 12 V Isolated Through Hole DC/DC Converter

Modèle ECAD:
Nom du fabricant: Murata Power Solutions
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Murata Power Solutions NME1212DC - Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 12V
Input Voltage: 12V
Méthode de montage : Through Hole
Fonctionnalités et applications

The NME1212DC is a part of NME series of DC/DC Converter and is particularly suited to isolating and/or converting DC power rails.

The galvanic isolation allows the device to be confi gured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from –40°C and full 1 watt output at 85°C. For lower ripple, refer to output ripple reduction section.

Features:

  • RoHS compliant
  • Single isolated output
  • 1 kVDC isolation
  • Effi ciency up to 80%
  • Wide temperature performance at full 1 watt load, –40° C to 85° C
  • Power density 1.53 W/cm3
  • UL 94V-0 package material
  • Footprint from 0.69cm2
  • Industry standard pinout
  • 5 V & 12 V input
  • 5 V, 9 V, 12 V and 15 V output
  • No heatsink required
  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • MTTF up to 3.4 million hours
  • Custom solutions available
  • Pin compatible with LME & NML series
  • PCB mounting

View the complete series of NME DC/DC Converters

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
35
Multiples de :
35
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
214,90 $
USD
Quantité
Prix unitaire
35
$6.14
70
$6.10
105
$6.08
140+
$6.05
Product Variant Information section