Référence fabricant
PWR1307AC
PWR13xxC Series 1.5 W Single Output 12 V Isolated Through Hole DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Murata Power Solutions | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :51 par Tube Méthode de montage :Through Hole |
||||||||||
| Code de date: | |||||||||||
Murata Power Solutions PWR1307AC - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
Murata Power Solutions PWR1307AC - Caractéristiques techniques
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1.5W |
| Output Voltage: | 12V |
| Input Voltage: | 12V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 75% |
| Power Dissipation: | 1.5W |
| Load Regulation (%): | 1.5% |
| Output Current: | 0.12A |
| Switching Frequency-Max: | 220kHz |
| Ripple & Noise: | 40mV |
| Dimension: | L 32.3mm x W 20.5mm x H 10.2mm |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
The PWR1307AC is a part of PWR13xxC series Isolated DC/DC converter. The PWR13XXC series offers a broad line of low-cost, high-isolation voltage, unregulated, single and dual output DC/DC converters in a 24-pin DIP package. These small converters offer a 4000V isolation rating in a 1.25" x 0.8" package area.
The dielectric withstand characteristics of each converter is tested in production to ensure barrier integrity. During the development of the PWR13XXC Series extensive testing was done to verify that subjecting the barrier to as many as ten barrier tests will not destroy the barrier.
Features:
- Rohs compliant
- High isolation - 4000 v rating
- 8000 v isolation test voltage
- Barrier 100% production tested
- Low barrier capacitance - 10 pf
- Low leakage current - 2 µa max
- 24-pin dip package
- Internal filtering
Applications:
- Biomedical data acquisition
- Industrial process control
- Analytical measurements
- Ground loop elimination
- Intrinsic safety systems
View the complete series of PWR DC/DC Converters
Emballages disponibles
Qté d'emballage(s) :
51 par Tube
Méthode de montage :
Through Hole