Référence fabricant
SUW1R50512B
SU Series 1.56 W Dual Output ±12 / 24 V Open Frame Isolated DC/DC Power Supply
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | COSEL | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1 par Bulk Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Product Specification Section
COSEL SUW1R50512B - Spécifications du produit
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
COSEL SUW1R50512B - Caractéristiques techniques
Attributes Table
| Type: | Open Frame |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 1.56W |
| Output Voltage: | 12V/24V |
| Input Voltage: | 4.5V to 9V |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The SUW series super compact and highly efficient isolation type surface-mount DC-DC converters. A wide temperature range (-40-+85) and many models enable distributed power supplies. Comes with or without metal case. Pin terminal for external parts to support remote ON/OFF and output voltage adjustment functions.
Features:
- SMD mounting type and through-hole mounting type
- High efficiency (synchronous rectifier circuit)
- Built-in overcurrent protection circuits
- Built-in remote ON/OFF (SU / SUC 3,6,10)
- High reliability : not built-in aluminum and tantalum electrolytic capacitor
- SUCW Series have been added coating option ( May-09 )
View the complete family of SUW series power supply
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
N/A
Quantité
Prix unitaire
1
$11.51
4
$11.35
15
$11.20
25
$11.15
50+
$10.97
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
1 par Bulk
Méthode de montage :
Surface Mount