Référence fabricant
AZ2150-1C-24DEF
AZ2150 Series 40 A SPDT 24 VDC PCB Mount Sealed Miniature Power Relay
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | American Zettler | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :40 par Tray Méthode de montage :PCB Mount | ||||||||||
| Code de date: | 2213 | ||||||||||
American Zettler AZ2150-1C-24DEF - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
American Zettler AZ2150-1C-24DEF - Caractéristiques techniques
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | SPDT (1 Form C) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 40A |
| Coil Resistance: | 660Ω |
| Switching Voltage: | 30V |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Operating Temp Range: | -55°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 19.1mm |
| No of Terminals: | 4 |
| Méthode de montage : | PCB Mount |
Fonctionnalités et applications
Because of their high reliability, American Zettler relays are used in a wide range of demanding applications including telecommunications systems, computer peripheral and office automation equipment, home appliances, security systems, test and measurement devices, industrial controls and many other types of electric and electronic equipment.
The AZ2150 series relay is 40 Amp miniature power relay. The AZ2150 series offers voltage ratings from 5 to 110 volts. This package is available in both a Single Pole Single Throw (SPST) (-1A) contact arrangements and Single Pole Double Throw (SPDT) contact arrangement (-1C).
Boasting a life expectancy of 10,000,000 operations, the AZ2150 is an extremely durable and reliable relay choice. The AZ2150 is also available with an expoxy sealed (called out by an “E” at the end of the part number – ex: AZ2150-1AC-24DE)
The AZ2150-1C-24DE is a 40 amp miniature power relay with a nominal coil voltage of 24 VDC. The AZ2150-1C-24DE is fully sealed and has a SPDT contact arrangement. This is the class F version of the AZ2150.Emballages disponibles
Qté d'emballage(s) :
40 par Tray
Méthode de montage :
PCB Mount