text.skipToContent text.skipToNavigation

Référence fabricant

JS1AF-12V-F

JS Series 10 A SPST-NO 12 VDC PC Pin Through Hole Cubic type Power Relay

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic Industry JS1AF-12V-F - Caractéristiques techniques
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 30mA
Nominal Coil Voltage: 12V
Contact Current-Max: 10A
Coil Resistance: 400Ω
Switching Voltage: 250V
Rated Power: 360mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 100MΩ
Termination Style: PC Pin
Méthode de montage : Through Hole
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
100
Multiples de :
100
Total 
97,80 $
USD
Quantité
Prix unitaire
100
$0.978
200
$0.96
300
$0.95
400
$0.943
500+
$0.92
Product Variant Information section