text.skipToContent text.skipToNavigation

Référence fabricant

PVA3055NPBF

PVA Photovoltaic 0.05 A SPST (1 Form A) 300 V 160 Ohm Solid State Relay - MDIP-8

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Infineon PVA3055NPBF - Caractéristiques techniques
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 300V
On-state Resistance-Max: 160Ω
Contact Current-Max: 50mA
Isolation Voltage-RMS: 4000V
Style d'emballage :  MDIP-8
Méthode de montage : Through Hole
Fonctionnalités et applications

The PVA3055NPBF is a Single-Pole Normally-Open HEXFET Power MOSFET Photovoltaic Relay, available in MDIP-8 Package.

It overcomes the limitations of both conventional electromechanical and reed relays by offering the solid state advantages of long life, fast operating speed, low pick up power, bounce-free operation, low thermal offset voltages and miniature package.

Features:

  • Bounce-Free Operation
  • 1011 Off-State Resistance
  • 1,000 V/μsec dv/dt
  • 0.2 μV Thermal Offset
  • 5 mA Input Sensitivity
  • 4,000 VRMS I/O Isolation
  • Solid-State Reliability
  • UL Recognized
  • ESD Tolerance:
    • 4000V Human Body Model
    • 500V Machine Model

Applications:

  • Process Control
  • Data Acquisition
  • Test Equipment
  • Multiplexing and Scanning
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
2000
Multiples de :
50
Total 
10 880,00 $
USD
Quantité
Prix unitaire
1
$5.67
5
$5.62
20
$5.55
40
$5.52
100+
$5.44
Product Variant Information section