text.skipToContent text.skipToNavigation

Manufacturer Part #

KM1101RR02QE

KM Series Sub Mini SPST Off-Momentary Through Hole Push Button Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K KM1101RR02QE - Technical Attributes
Attributes Table
Rated Voltage (VAC): 125VAC
Rated Voltage: 125V
Contact Current-Max: 1A
Switch Operation: Off-Mom
Circuitry: SPST
Insulation Resistance: 1000MΩ
Cap Color: White
Actuator Style: Plunger
Termination Style: PCB
Operating Temperature: -30°C to +85°C
Contact Plating: Silver
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,630.00
USD
Quantity
Unit Price
1
$2.83
15
$2.78
30
$2.75
100
$2.69
200+
$2.63
Product Variant Information section