text.skipToContent text.skipToNavigation

Référence fabricant

KSC241GLFS

KSC Series Sealed SPST 3 N / 4 N Gull Wing Surface Mount Tactile Switch

Modèle ECAD:
Nom du fabricant: C&K
Emballage standard:
Code de date:
Product Specification Section
C&K KSC241GLFS - Caractéristiques techniques
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 50mA
Insulation Resistance: 10MΩ
Actuation Force: 3N
Contact Material: Gold
Operating Force: 350gf
Contact Plating: Silver
Actuator Style: Soft
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: L  10mm x W  6.2mm
Méthode de montage : Surface Mount
Fonctionnalités et applications

C & K Components’ KSC Series of Sealed Tactile Switches offer the perfect solution for Cellular Phone, Automotive, Industrial Electronics and Network Infrastructure applications.  This positive feel, surface mount tactile switch comes with a range of actuation and termination options enabling a custom solution to your needs.

The KSC Series offers a momentary action with a Normally Open Single Pole Single Throw (SPST, NO) contact arrangement available in various reel and box sixes.  Depending on the application, this series is suited to both the double wave and infrared reflow soldering processes. With terminals being silver or gold plated over a nickel barrier, the use of slightly activated flux is suitable

The KSC241GLFS offers a Single Pole Single Throw (SPST) Normally Open (NO) switch operation with a momentary function.  This gull wing surface mount tactile switch has silver over nickel terminals (LFS).  It operates with a minimum of 225 grams (2.25 N) and a maximum of 375 grams (3.75N) using a soft 3.5mm actuator.  Life expectancy is approximately 300,000 operations.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
8 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
21 Semaines
Commande minimale :
2000
Multiples de :
2000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
332,00 $
USD
Quantité
Prix unitaire
2 000
$0.166
4 000+
$0.162