Manufacturer Part #
RBB13DHHN
26 Position ( 2 x 13 ) 1.27 mm Staggered Dip Solder Dual Readout Card Edge
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:27 per Tube | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins RBB13DHHN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sullins RBB13DHHN - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Receptacle |
| No of Positions: | 26 |
| Pitch: | 1.27 mm |
| Termination: | Solder Pins/Tails |
Features & Applications
The RBB13DHHN is a part of RBB series connector. It has an operating temperature ranging from -65°C to + 125°C.
Features:
- PPS/Phosphor Bronze
- Processing Temperature: 260°C FOR 120 sec. MAX
- contact surface: .000010” Gold; termination: .000100” Pure Tin, Matte
- .050” [1.27mm] Contact Centers
- 26 Total Contacts
- Dual Readout
- Straight Staggered Thru Hole
- Accommodates .062” ± .008” [1.57 ± .20] PC board
- Molded-in key available
- High reliability/high cycle hairpin bellows contact
- 1 amp current rating per contact
- 150 grams normal force minimum
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
1
$5.49
10
$5.42
30
$5.37
75
$5.33
200+
$5.25
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube