text.skipToContent text.skipToNavigation

Référence fabricant

09670090442

Black Thermoplastic 9 Pole Short Locking Screws D-Sub Hood

Modèle ECAD:
Nom du fabricant: HARTING
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
HARTING 09670090442 - Caractéristiques techniques
Attributes Table
No of Positions: 9
Fonctionnalités et applications

The 09670090442 is a offers a wide range of interconnect solutions for Data applications. The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.

These equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.

Features:

  • BACKSHELL, D, BLACK, 9WAY
  • Type Hood D Sub Connectors
  • Connector Shell Size:9 Thermoplastic
  • Top cable Exit Angle
  • Application:

    • Industrial Purpose

    View the complete family of Thermoplastic Top Entry Hood

    Pricing Section
    Stock global :
    0
    États-Unis:
    0
    Sur commande :
    0
    Stock d'usine :Stock d'usine :
    0
    Délai d'usine :
    9 Semaines
    Commande minimale :
    10
    Multiples de :
    1
    tariff icon
    Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
    Total 
    32,70 $
    USD
    Quantité
    Prix unitaire
    1
    $3.27
    15
    $3.20
    40
    $3.15
    125
    $3.11
    300+
    $3.02
    Product Variant Information section