text.skipToContent text.skipToNavigation

Référence fabricant

5207953-2

AMPLIMITE 4-40 Thread Size Yellow Chromate Female Screwlock

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

The 5207953-2 is a part of AMPLIMITE series 11.13 mm screw Length 4-40 Thread Size Yellow Chromate Female Screwlock .

Product Features:

  • Accessory Type = Female Screw Locks
  • Thread Size = 4-40
  • Thread Length = 6.35 mm
  • Screw Length = 11.13 mm
  • Screwlock Style = Screwlock Only
  • Screw Finish = Yellow Chromate
  • Screw Plating = Zinc

 

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
25 Semaines
Commande minimale :
20000
Multiples de :
1000
Total 
5 300,00 $
USD
Quantité
Prix unitaire
1 000
$0.275
3 000
$0.27
5 000+
$0.265
Product Variant Information section