text.skipToContent text.skipToNavigation

Manufacturer Part #

HDP24-24-31PE-L017

DEUTSCH HDP20 Series 31 Position Housing for Male Terminals Panel Mount

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
TE Connectivity HDP24-24-31PE-L017 - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 31
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Thermoplastic
Voltage Rating: 250V
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
24
USA:
24
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.26
USD
Quantity
Unit Price
1
$11.26
4
$11.13
20
$10.97
40
$10.90
125+
$10.73
Product Variant Information section