text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0413/06S/PC

6 (Power) Position Circular Connector Receptacle, Female Sockets Solder

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin PX0413/06S/PC - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 6
Mating Type: Threaded
Termination: Female/Socket Solder
IP Rating: IP68
Material: Plastic
Voltage Rating: 125V
Current Rating: 5A
Operating Temp Range: -40°C to +80°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,098.00
USD
Quantity
Unit Price
1
$22.70
4
$22.39
15
$22.11
30
$21.96
75+
$21.62
Product Variant Information section