Manufacturer Part #
189-009-613R691
182 Series 9 Position Right Angle Male over Male D-Sub Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:45 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 189-009-613R691 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 189-009-613R691 - Technical Attributes
Attributes Table
| No of Positions: | 9 |
| Termination: | Male/Pin Crimp |
| Material: | Plastic |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
45
$6.02
90
$5.99
135
$5.97
180
$5.95
225+
$5.91
Product Variant Information section
Available Packaging
Package Qty:
45 per Tray