Référence fabricant
DF62W-9S-2.2C
9 Position 2.2mm Pitch, 3 Way, 2 Row Housing
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Hirose Electric | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :100 par Bag | ||||||||||
| Code de date: | 2432 | ||||||||||
Hirose Electric DF62W-9S-2.2C - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description:A: Lance ShapeThe lance shape has been modified to improve lance strength.B: Housing Seal Retention Shape ModificationThe seal retention shape has been changed to prevent the housing seal from coming off, even during excessive gouging removal.C: Addition of Cutout ShapeA cutout shape has been added to improve mold ability.D: Change of Housing MaterialThe housing material has been changed from PBT manufactured by Chang Chun Plastics Co., Ltd. to PBT manufactured by Mitsubishi Chemical Corporation.Reason for change: This is for the purpose of improving product performance.Date of final reception of orders for the applicable product - August 31,2026Date of final shipment of the applicable product - January 31,2028
Changes : We will add the production area of the resin material supplier. Since this product is UL/C-UL certified, it is also certified for products made in China of resin materials. Please note that this material has different yellow cardsdepending on its production area, so if you would like to request a material certificate or yellow card for an additional material, please contact our sales representative.Reason for change : To ensure the stability of material supply.
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
100 par Bag