text.skipToContent text.skipToNavigation

Référence fabricant

1954097-1

2 Position 22-18 AWG White Surface Mount Poke-In LED Connector

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2534
Product Specification Section
TE Connectivity 1954097-1 - Caractéristiques techniques
Attributes Table
Méthode de montage : Surface Mount
Fonctionnalités et applications

Tyco Electronics introduces a poke-in connector for the LED lighting market. The new poke-in connector is a low profile, surface mount (SMT), two-position connector ideally suited for use in PCB-based LED strings, lighting controls, and other applications that can benefit from an easy poke-in wire termination to the PCB.

The Tyco Electronics poke-in connector offers quick and reliable wire termination as a low-labor alternative to hand-soldering wires particularly when used with single-sided aluminum clad circuit boards. The Poke-in LED connectors are available in tape & reel packages for high speed SMT processing equipment and the high temperature plastic housing is reflow solder process compatible.

The 1954097-1 Poke-In connector is a low profile, surface mount (SMT), two-position connector ideally suited for use in PCB-based LED strings, lighting controls, and other applications that can benefit from an easy poke-in wire termination to the PCB.

Although the 1954097-1 is optimized for use with 18AWG six- through 16-strand wire, the Poke-in LED connectors also accept 18 through 22 AWG solid wire as well as 18 through 20 AWG prebond stranded wire. The connector is UL c/UL recognized for 4A at 250VDC and 4A at 250VAC. The 1954097-1 supports mechanical wire retention rated for five pounds minimum.

The RoHS compliant connector incorporates tin over nickel plated copper alloy contacts with a UL94-V0 rated high temperature thermoplastic housing. Reels of 800, the tape & reel packaging conforms to ANSI/EIA Standard 481-C.

Pricing Section
Stock global :
11 200
États-Unis:
11 200
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
800
Multiples de :
800
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
348,00 $
USD
Quantité
Prix unitaire
800+
$0.435
Product Variant Information section