Manufacturer Part #
102548-5
26-22 AWG Wire/Cable 1.55 mm Wire Insulation Crimp Receptacle Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:62500 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 102548-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
03/04/2015 Details and Download
SUPPLEMENT TO PCN E-14-017571 (Future PCN 41357) STANDARDIZATION OF THE BASE MATERIAL OF MOD IV RECEPTACLE CONTACTS. MATERIAL CHANGE FROM BERYLLIUM COPPER TO COPPER-NICKEL-SILICON. Reason For Change: Product improvement.UPDATING ESTIMATED FIRST SHIP DATE FOR CHANGED PARTS DUE TO DELAY IN PROCESSING ENGINEERING CHANGE.
Part Status:
Active
Active
TE Connectivity 102548-5 - Technical Attributes
Attributes Table
| Type: | Receptacle |
| Wire Gauge: | AWG 26-22 |
Features & Applications
The MOD IV is a 26-22 AWG AMPMODU Headers, Housings & Contacts Crimp Receptacle
Features:
- Product Type = Contact
- Termination Method to Wire/Cable = Crimp
- Wire Insulation Diameter (mm [in]) = 1.55 [0.061]
- Connector Series = Mod IV.v
- With Insulation Support = Yes
- Applied Pressure = Intermediate
- Contact - Rated Current (A) = 3
- Voltage Rating (VAC) = 250
- Termination Resistance (m?) = 12
- Insulation Resistance (M?) = 5,000
- Dielectric Withstanding Voltage (V) = 750
- Crimp Area Plating = Gold Flash
- Contact Type = Socket
- Contact Plating, Mating Area, Material = Gold (30)
- Contact Base Material = Beryllium Copper
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
62,500+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
62500 per Reel