text.skipToContent text.skipToNavigation

Référence fabricant

51864-1

PIDG 16-14 AWG Straight Closed Barrel Insulated Ring Tongue Terminal

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 51864-1 - Caractéristiques techniques
Attributes Table
Size: Stud #8
Style: Fully Insulated
Type: Ring
Wire Gauge: AWG 16-14
Color: Blue
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 300V
Fonctionnalités et applications

The 51864-1 is a PIDG 16-14 AWG Straight Closed Barrel Insulated Ring Tongue Terminal.

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 2.67- 3.81 [.105-.150]
  • Stud Diameter (mm [in]) = 4.34 [0.171] 
  • Stud Size = 8 [M4]
  • Shape = RING-041
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Voltage (VAC) = 300
  • Wire/Cable Size (CMA) = 2,050 – 5,180

 

 

 
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
5 289
Stock d'usine :Stock d'usine :
0
Délai d'usine :
45 Semaines
Commande minimale :
10000
Multiples de :
1000
Total 
2 100,00 $
USD
Quantité
Prix unitaire
1
$0.235
125
$0.23
400
$0.225
1 250
$0.22
4 000+
$0.21
Product Variant Information section