text.skipToContent text.skipToNavigation

Référence fabricant

8-55856-3

Straight 12-10 AWG Closed Barrel Insulated End Ring Tongue Terminal

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 8-55856-3 - Caractéristiques techniques
Attributes Table
Size: Stud #8
Style: Non-Mating End Heat Shrink
Type: Ring
Wire Gauge: AWG 12-10
Fonctionnalités et applications

The 8-55856-3 is a Straight 12-10 AWG Closed Barrel Insulated End Ring Tongue Terminal

Product Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 6.10 [.240] Max
  • Stud Diameter (mm [in]) = 4.17 [0.164]
  • Stud Size = 8 [M4]
  • Shape = RING-088
  • Heavy Duty = Yes
  • Material = Copper
  • Finish = Tin
  • Sealed = Yes
  • Insulation Material = Polyolefin

View the Ring Tongue Series of Crimp Terminals

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
5 Semaines
Commande minimale :
500
Multiples de :
500
Total 
1 060,00 $
USD
Quantité
Prix unitaire
500+
$2.12
Product Variant Information section