Référence fabricant
3-641126-4
MTA-100 4 Position Through-Hole Single Row Straight Friction Lock Pin Header
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :5000 par Bag Méthode de montage :Through Hole | ||||||||||
| Code de date: | |||||||||||
TE Connectivity 3-641126-4 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Change:The drawing will be updated to clarify plating specification note details. The revised note will indicate that full plating thickness is applied only in the functional contact area of the pin, while the remaining non-functional areas will have optimized plating thickness with gold flash. The change does not impact product functionality or its appearance.Reason for Change:This update supports ongoing sustainability efforts by optimizing material usage.It also ensures alignment between production practices and documentation for improved clarity with no impact on product functionality or its appearance.
Statut du produit:
TE Connectivity 3-641126-4 - Caractéristiques techniques
| No of Positions: | 4 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 5A |
| Contact Plating: | Gold |
| Material: | Polyester |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Locking Header |
| Mating Type: | Friction Lock |
| Color: | Natural |
| Méthode de montage : | Through Hole |
Fonctionnalités et applications
The 3-641126-4 is a MTA-100 4 Position Through-Hole Single Row Straight Wire to Board Header
Product Features:
- Connector
- MTA-100 Product Line
- Header
- Connector Style = Plug
- Contact Type = Pin
- Number of Positions are 4
- Centreline is 2.54 mm [0.100 in]
- Applies to Printed circuit Board
- Wire-to-Board Application Use
View the MTA-100 series of Headers
Emballages disponibles
Qté d'emballage(s) :
5000 par Bag
Méthode de montage :
Through Hole