text.skipToContent text.skipToNavigation

Référence fabricant

B09B-PASK(LF)(SN)

PA Series 9 Position 2 mm Pitch Top Entry No Boss Through Hole Shrouded Header

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date: 2210
Product Specification Section
JST B09B-PASK(LF)(SN) - Caractéristiques techniques
Attributes Table
No of Positions: 9
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 1
Type: Wire to Board
Color: Natural
Insulation Resistance: 1000MΩ
Méthode de montage : Through Hole
Fonctionnalités et applications

The PA,PAF,PAL series headers features compatibility with both crimp and IDC sockets.  The housing has a locking device to prevent accidental disconnection, and a secondary retainer enhances safety in case of partial insertion.  The header is compatible with the PAF, PAP and PARP housing series and the SPA and SPHD contacts.

The B09B-PASK(LF)(SN) is a nine (9) circuit,  top entry, 2mm pitch, single row, throughole shrouded header without boss.  The board mounting header is white, and male pin posts are copper alloy and tin plated and has a press fit termination type.

Pricing Section
Stock global :
500
États-Unis:
500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
500
Multiples de :
500
Total 
105,00 $
USD
Quantité
Prix unitaire
500
$0.21
1 500
$0.205
5 000
$0.199
7 500+
$0.196
Product Variant Information section