text.skipToContent text.skipToNavigation

Référence fabricant

EHR-5

HR Series 5 Position 2.5 mm Pitch Crimp Socket Housing Connector

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date: 2245
Product Specification Section
JST EHR-5 - Caractéristiques techniques
Attributes Table
Type: Housing
No of Positions: 5
Pitch: 2.5 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Fonctionnalités et applications
EH Housings from JST are the thinnest 2.5 mm (.098) pitch connectors. With a height of 8.1MM(.319) after mounting and 3.8mm (.150)in width this disconnectable crimp style connector is designed for high density connection. This compact, highly reliable connector is perfect for internal wire designs for the printed circuit board applications.  EHR-5, is a 5 position white housing.  
Pricing Section
Stock global :
986
États-Unis:
986
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
0,03 $
USD
Quantité
Prix unitaire
1
$0.0286
1 000
$0.0278
3 000
$0.0271
10 000
$0.0264
30 000+
$0.025
Product Variant Information section