Référence fabricant
EKYB350ELL101MF11D
KYB Series 35 V 100 uF 105°C Ø6.3 x 11mm Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | United Chemi-Con | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :2000 par Bag Style d'emballage :RADIAL Méthode de montage :Through Hole | ||||||||||
| Code de date: | |||||||||||
United Chemi-Con EKYB350ELL101MF11D - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
*** FPCN101058 UPDATE WITH ADDITIONAL PART LIST***Product Discontinuation NoticeProducts to be affectedRadial Lead Type Aluminum Electrolytic Capacitors of f8 or less.BackgroundIt will be terminated due to the consolidation and abolition of production items and production lines in order to improve production efficiency. This product has been used by customers for a long time, but demand for this product is decreasing due to recent development progress and changes in the market. In addition, it would be impossible to maintain a stable supply due to the aging of production equipment. Therefore, we decided to discontinue production.Last order date: March 2024 Final shipment date: March 2025 (Subject to change depending on production conditions.)
Statut du produit:
United Chemi-Con EKYB350ELL101MF11D - Caractéristiques techniques
| Series: | KYB |
| Type: | Radial |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 7000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 540mA |
| Lead Spacing: | 2.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | H 12.5mm x D 6.3mm |
| Style d'emballage : | RADIAL |
| Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
2000 par Bag
Style d'emballage :
RADIAL
Méthode de montage :
Through Hole