text.skipToContent text.skipToNavigation

Référence fabricant

06035A330JAT2A

0603 33 pF 50V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor

Modèle ECAD:
Nom du fabricant: KYOCERA AVX
Emballage standard:
Code de date: 2502
Product Specification Section
KYOCERA AVX 06035A330JAT2A - Caractéristiques techniques
Attributes Table
Capacitance: 33pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Méthode de montage : Surface Mount
Fonctionnalités et applications

C0G (NPO) Dielectric Ceramic Capacitors

C0G (NP0) is the most popular formulation of the “temperature-compensating,” EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides.

C0G (NP0) ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0 ±30ppm/°C which is less than ±0.3% ?C from -55°C to +125°C. Capacitance drift or hysteresis for C0G (NP0) ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics. C0G (NP0) formulations show no aging characteristics.

The 06035A330JAT2A is a 0603 (1608 metric) package 50 volt C0G (NPO) dielectric 33 pF capacitor with a tolerance of +/- 5%.  The 06035A330JAT2A has plated Ni (Nickel) and Sn (Tin) termination and comes in 7 inch reels (for other packaging options see related products).

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Stock global :
644 000
États-Unis:
644 000
Sur commande :Order inventroy details
392 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
4000
Multiples de :
4000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
29,20 $
USD
Quantité
Prix unitaire
4 000
$0.0073
16 000
$0.007
40 000
$0.0069
100 000
$0.0067
160 000+
$0.0065