text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM022D80G104ME15L

Cap Ceramic 01005 0.1uF 4V X6T 20%

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2437
Product Specification Section
Murata GRM022D80G104ME15L - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X6T
Rated Voltage: 4V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +105°C
Case Size: 01005 (0402 Metric)
Dimension: T  0.22mm x W  0.2mm x L  0.4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
160,000
USA:
160,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
40000
Multiple Of:
40000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$116.00
USD
Quantity
Unit Price
40,000
$0.0029
80,000
$0.0028
160,000
$0.0028
200,000
$0.0028
600,000+
$0.0026