Référence fabricant
UMK105CH181JV-F
UMK Series 0603 180 pF 50 V ±5 % Tolerance C0H SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TAIYO YUDEN | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :10000 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 1909 | ||||||||||
TAIYO YUDEN UMK105CH181JV-F - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
UPDATE:TAIYO YUDEN NRND Notice UTY-NRND23-01D TAIYO YUDEN (U.S.A.) Inc. had previously implemented a new part numbering system for differentiating the market and equipment our products are used in, ensuring the appropriate products are recommended for their intended applications. With the new part numbers, there was no change to fit, form, or function.To help transition our customers and guide them to using these new part numbers, TAIYO YUDEN (U.S.A.) Inc. will be implementing the following schedule regarding all previous part numbers. This change affects all TAIYO YUDEN part numbers using the previous part numbering system, including web parts, non-web parts, and customer limited parts.4/1/2023: All previous part numbers will become NRND (Not Recommended for New Design)4/1/2025: All previous part numbers will switch from NRND to End of Life (EOL). 3/31/2026: The Last Time Buy (LTB) for all previous part numbers will end and all orders will need to be placed using the new part numbers.This NRND notice applies to all TAIYO YUDEN part numbers using the previous part numbering system, regardless if listed in the UTY-NRND23-01D part list or not.
NRND Notice regarding all TAIYO YUDEN previous part numbers.TAIYO YUDEN (U.S.A.) Inc. had previously implemented a new part numbering system for differentiating the market and equipment our products are used in, ensuring the appropriate products are recommended for their intended applications. With the new part numbers, there was no change to fit, form, or function. To help transition our customers and guide them to using these new part numbers, TAIYO YUDEN (U.S.A.) Inc. will be implementing the following schedule regarding all previous part numbers. This change affects all TAIYO YUDEN part numbers using the previous part numbering system, including web parts, non-web parts, and customer limited parts. 4/1/2023: All previous part numbers will become NRND (Not Recommended for New Design) 4/1/2024: All previous part numbers will switch from NRND to End of Life (EOL). A detailed EOL notice will be issued for this change in early 2024. 3/31/2025: The Last Time Buy (LTB) for all previous part numbers will end and all orders will need to be placed using the new part numbers. This NRND notice applies to all TAIYO YUDEN part numbers using the previous part numbering system, regardless if listed in the UTY-NRND23-01D part list or not. Any parts that have already been previously discontinued should follow any prior notices. Please refer to the following documents for more information on these changes. UTY-NRND23-01D part list Appendix 1 - TAIYO YUDEN New Part Number Guide Appendix 2 - TAIYO YUDEN New Part Number Product Grades Appendix 3 - TAIYO YUDEN Web Only Part Numbers (Previous to New part number guide)
Statut du produit:
TAIYO YUDEN UMK105CH181JV-F - Caractéristiques techniques
| Capacitance: | 180pF |
| Dielectric: | COH |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 1000MΩ |
| Case Size: | 0402 (1005 Metric) |
| Dimension: | T 0.55mm x W 0.5mm x L 1mm |
| Moisture Sensitivity Level: | 1 |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
10000 par Reel
Méthode de montage :
Surface Mount