text.skipToContent text.skipToNavigation

Référence fabricant

6609048-9

Q Series 20 A 3.34 x 2.07 mm Flange Mount Power Line EMI/RFI Filter

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 6609048-9 - Caractéristiques techniques
Attributes Table
Rated Current: 20A
Type: Line
Fonctionnalités et applications

The 6609048-9 is a Part of Q Series 3 A 3.34 x 2.07 mm Flange Mount Power Line EMI/RFI Filter A complete line of power entry modules solves a variety of power entry needs by combining functions to reduce cost, space and labor.

The Power entry modules are an efficient means of combining power entry functions into one module to save ordering, manufacturing and inventory costs. Corcom offers hundreds of options to solve power entry problems.

Features:

  • Product Type = Filter - EMI/RFI
  • Filter Type = Power Line
  • Series = Q (3-20 Amp)
  • Filtered = Yes
  • Current Rating (A) = 3
  • Voltage = (VAC) = 250
  • Leakage Current (Line-to-Ground) Max. @ 250 VAC 50 Hz (mA) = 0.38
  • Leakage Current (Line-to-Ground) Max. @ 120 VAC 60 Hz (mA) = 0.22
  • Terminal Input - Output Combination = 1/4" Faston - 1/4" Faston
  • Mount Style = Flanged

Applications:

  • General Purpose
  • Switching Power Supply

View the 6609048- Series of EMI Filters

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
17 Semaines
Commande minimale :
3
Multiples de :
3
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
246,60 $
USD
Quantité
Prix unitaire
1
$83.50
3
$82.20
5
$81.60
10
$80.79
20+
$79.53
Product Variant Information section