text.skipToContent text.skipToNavigation

Référence fabricant

RL1220S-101-F

RL Series 0805 0.333 W 100 Ohm ±1 % 0~+200 ppm/°C Low Resistance Chip Resistor

Modèle ECAD:
Nom du fabricant: Susumu
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Susumu RL1220S-101-F - Caractéristiques techniques
Attributes Table
Resistance: 100Ω
Rated Power: 0.333W
Tolerance (%): ±1%
Temp Coefficient: 0ppm/°C to 200ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm
Height - Max: 0.5mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Méthode de montage : Surface Mount
Fonctionnalités et applications

In high-frequency electronics, unwanted noise added by the components themselves can become a significant issue. In order to address this, Susumu offers longer side terminal low resistance chip current sensing resistors.

APPLICATIONS
• Any application that requires current sensing raw resistance resistors, such as protection and control circuits

FEATURES
• Smallest for wattage
• Excellent heat dissipation
• Low ESL, low noise
• Excellent current-surge tolerance
• Offered in sizes: 0402 to 4320
• Resistance range: 1mΩ to 100Ω
• Resistance tolerance as low as ±0.5%
• RoHS compliant
• Offered in two configurations: longer and shorter side terminal

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
5000
Multiples de :
5000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
283,00 $
USD
Quantité
Prix unitaire
5 000
$0.0566
10 000
$0.0549
15 000
$0.0357
20 000
$0.0355
25 000+
$0.0347
Product Variant Information section