text.skipToContent text.skipToNavigation

Référence fabricant

ELM 1-5MM

LED Mount Self Retaining Vertical 5mm, 5 mm LED, 2 Lead Round Extruded PVC Black

Modèle ECAD:
Nom du fabricant: Bivar
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Bivar ELM 1-5MM - Caractéristiques techniques
Attributes Table
Material: Black PVC
Fonctionnalités et applications

Bivar is proud to be recognized over the past 4 decades as an industry innovator and leader, responsively addressing ever changing customer needs in the product areas of Optoelectronics and Assembly Hardware.

A host of new designs and the dynamic expansion of Bivars' solution engineering capabilities positions Bivar to provide even greater customer value in the years to come. Bivar stands committed to keep pace with rapid technology evolution and to responsibly meet the increased demand to think “outside the box”.

Bivar's "Award Winning" Optoelectronics Business Unit represents Bivars' fastest growing unit serving a wide range of customers worldwide. Bivar offers the largest choice of Discrete and Surface Mount LEDs, LED Mounts / Spacers / Holders, and LED assemblies.  New products include HI-Brite LED Modules, Flexible and Rigid Light Pipes, and Wedge-Based LEDs.

The ELM1-5MM is a black UL rated 94V-0 PVC alloy 5 mm long extruded, self-retaining 2 lead T-1-3/4 LED mount with an operating temperature range of -40° C to +85° C.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
2 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
51,50 $
USD
Quantité
Prix unitaire
1 000
$0.0515
2 000
$0.0506
4 000
$0.0497
5 000
$0.0494
15 000+
$0.0476
Product Variant Information section