Référence fabricant
PLC-60-20
100 - 240Vac, 60W, 3000mA, 14-20V, IP20 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | MEAN WELL | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :1 par Box |
||||||||||
| Code de date: | |||||||||||
Product Specification Section
MEAN WELL PLC-60-20 - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays.
Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
Chine continentale
Code HTS:
8504.40.95.20
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Obsolète
Obsolète
MEAN WELL PLC-60-20 - Caractéristiques techniques
Attributes Table
| Nominal Input Voltage: | 100VAC to 240VAC |
| Max Output Power: | 60W |
| Minimum Output Voltage: | 14V |
| Maximum Output Voltage: | 20V |
| Minimum Output Current: | 3000mA |
| Maximum Output Current: | 3000mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 87.5% |
| Number of Output Channels: | 1 |
| Certifications: | CE,cUL,LPS,PSE,UL |
| Driver Class: | Class I,Class 2,SELV |
| IP Rating: | IP20 - Indoor Lighting Only |
| Dimming Control: | Excludes Dimming |
| Is Dim to Off: | False |
Fonctionnalités et applications
PLC-60-20 is a 60 W AC/DC Single Output Class 2 LED Power Supply with an Output Voltage of 20 V and Rated Current of 3 A.
PLC-60 Series are 60 W LED Lighting Power Supplies based on earlier PLN models but with a redesign to change the terminal block style of the Input/Output connections to be more flexible when wiring and the addition of two access points, with rubber stoppers, to allow the output voltage and current to be adjusted without the need to remove the covers.
Features:
- Universal AC input / Full range
- Fully isolated plastic case with terminal block style of I/O
- Built-in constant current limiting circuit
- Adjustable output voltage and current level
- Short circuit, over load, over voltage, over temperature protections
- Built-in active PFC function, comply with EN61000-3-2 class C (>75% load)
- UL1310 class 2 unit power
- Cooling by free air convection
- 100% full load burn-in test
- High reliability
- Suitable for LED lighting and moving sign applications
- Compliance to worldwide safety regulations for lighting
- Passes LPS
Applications:
- Moving signs
- Backlighting
- LED-based decorative/architectural lighting
- LED stage and theater lighting
- LED electronic displays
To learn more about the PLC-60 series product family, Click Here
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
N/A
Quantité
Prix unitaire
1
$62.31
2
$61.61
4
$60.92
5
$60.70
15+
$59.34
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
1 par Box