text.skipToContent text.skipToNavigation

Référence fabricant

MCP6422-E/MS

MCP6422 Series 5.5 V 90 kHz Rail to Rail CMOS SMT Operational Amplifier - MSOP-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2507
Product Specification Section
Microchip MCP6422-E/MS - Caractéristiques techniques
Attributes Table
Amplifier Type: CMOS
No of Channels: 2
Slew Rate-Nom: 0.05V/µs
Input Offset Voltage-Max: 1mV
Gain Bandwidth Product: 90kHz
Average Bias Current-Max: 50pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 90dB
Supply Current: 4.4µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 115dB
Phase Margin: 55°
Low Noise: 95nV/√Hz
Output Current: 22mA
Style d'emballage :  MSOP-8
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
4 500
Délai d'usine :
6 Semaines
Commande minimale :
600
Multiples de :
100
Total 
465,00 $
USD
Quantité
Prix unitaire
100
$0.775
1 200
$0.765
1 800
$0.755
2 400
$0.75
3 000+
$0.74
Product Variant Information section