text.skipToContent text.skipToNavigation

Référence fabricant

TS27L2CDT

TS27L2 Series 6 V 0.1 MHz CMOS Surface Mount Operational Amplifier - SOIC-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2420
Product Specification Section
STMicroelectronics TS27L2CDT - Caractéristiques techniques
Attributes Table
Amplifier Type: CMOS
No of Channels: 2
Slew Rate-Nom: 0.04V/µs
Input Offset Voltage-Max: 10mV
Gain Bandwidth Product: 0.1MHz
Average Bias Current-Max: 150pA
Supply Voltage: 3V to 6V
Common Mode Rejection Ratio: 80dB
Supply Current: 10µA
Power Supply Rejection Ratio: 80dB
Operating Temp Range: 0°C to 70°C
Phase Margin: 45°
Low Noise: 68nV/√Hz
Output Current: 30mA
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The operational amplifier is arguably the most useful single device in analog electronic circuitry. With only a handful of external components, it can be made to perform a wide variety of analog signal processing tasks. It is also quite affordable. Op-amps are often referred to as the workhorse of the analog design world.

Future offers one of the widest selections of operational amplifiers (op amps) in the industry. Our offering encompasses, current-sense amplifiers, and comparators for audio and video applications, battery and power management, and signal conditioning.

The TS27L2CDT  is a low power cmos operational amplifier designed to operate with single or dual supplies. These operational amplifiers use the ST silicon gate CMOS process allowing an excellent  consumption-speed ratio. These series are ideally suited for low consumption applications. These CMOS amplifiers also offer very high input impedance  and extremely low input currents.

The STM part TS27L2CDT is a low power  cmos amplifier with a voltage - 8V/16V in a 8-Pin SOIC package.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
20 Semaines
Commande minimale :
5000
Multiples de :
2500
Total 
970,00 $
USD
Quantité
Prix unitaire
2 500
$0.196
5 000
$0.194
7 500
$0.193
10 000
$0.192
12 500+
$0.188
Product Variant Information section