text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV7722IST

TSV7722 Series 5.5 V 22 MHz Rail to Rail Dual Operational Amplifier - MiniSO-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSV7722IST - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 11V/µs
Input Offset Voltage-Max: 50µV
Gain Bandwidth Product: 22MHz
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 99dB
Supply Current: 1.7mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 108dB
Operating Temp Range: -40°C to +125°C
Phase Margin: 42°
Output Current: 70mA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,600.00
USD
Quantity
Unit Price
4,000
$0.40
8,000+
$0.39
Product Variant Information section