text.skipToContent text.skipToNavigation

Référence fabricant

TSX564AIYPT

TSX564A Series 16 V 900 kHz CMOS Surface Mount Operational Amplifier - TSSOP-14

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 1816
Product Specification Section
STMicroelectronics TSX564AIYPT - Caractéristiques techniques
Attributes Table
Amplifier Type: CMOS
No of Channels: 4
Slew Rate-Nom: 1.1V/µs
Input Offset Voltage-Max: 600µV
Gain Bandwidth Product: 900kHz
Average Bias Current-Max: 100pA
Supply Voltage: 3V to 16V
Common Mode Rejection Ratio: 95dB
Supply Current: 400µA
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 85dB
Phase Margin: 55°
Low Noise: 48nV/√Hz
Output Current: 92mA
Style d'emballage :  TSSOP-14
Méthode de montage : Surface Mount
Pricing Section
Stock global :
1 000
États-Unis:
1 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
24 Semaines
Commande minimale :
1
Multiples de :
1
Total 
1,09 $
USD
Quantité
Prix unitaire
1
$1.09
15
$1.02
75
$0.98
250
$0.955
1 250+
$0.905
Product Variant Information section