text.skipToContent text.skipToNavigation

Référence fabricant

UA741CDT

UA741 Series 40 V 1 MHz General Purpose Single Operational Amplifier - SOIC-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2349
Product Specification Section
STMicroelectronics UA741CDT - Caractéristiques techniques
Attributes Table
No of Channels: 1
Slew Rate-Nom: 0.5V/µs
Input Offset Voltage-Max: 5mV
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The UA741CDT is a high performance monolithic general purpose operational amplifier constructed on a single silicon chip. It's wide range of operating voltages provide superior performances in integrator, summing amplifier and general feedback applications.

Features:

  • Large input voltage range
  • No latch-up
  • High gain
  • Short-circuit protection
  • No frequency compensation required
  • Same pin configuration as the UA709

Applications:

  • Summing amplifiers
  • Voltage followers
  • Integrators
  • Active filters
  • Function generators
Pricing Section
Stock global :
2 500
États-Unis:
2 500
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
10 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
260,00 $
USD
Quantité
Prix unitaire
2 500
$0.104
5 000
$0.102
10 000
$0.10
12 500
$0.0998
37 500+
$0.0965
Product Variant Information section