Manufacturer Part #
ISL84467IRTZ-T
Ultra Low ON-Res +1.65V to +4.5V, Single Supp, Quad SPDT (Dual DPDT) Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:6000 per Reel Package Style:TQFN-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL84467IRTZ-T - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Circuitry: | SPDT |
| Supply Current: | 0.15µA |
| ON Resistance: | 0.4Ω |
| Supply Voltage: | 1.65V to 4.5V |
| Break-Before-Make-Time: | 3ns |
| Crosstalk: | -85dB |
| Off-Isolation: | 65dB |
| Operating Temp Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 2 |
| Package Style: | TQFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
6,000+
$0.77
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
TQFN-16
Mounting Method:
Surface Mount