text.skipToContent text.skipToNavigation

Référence fabricant

MCP4011-502E/SN

5K, U/D SINGLE, 6-BIT V, POT

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MCP4011-502E/SN - Caractéristiques techniques
Attributes Table
No of Positions: 64
No of Channels: 1
Interface: 2-Wire
Wiper Storage: Volatile
Resistance: 5kΩ
Tolerance: ±20%
Supply Voltage: 1.8V to 5.5V
Supply Current: 1µA
Operating Temp Range: -40°C to +125°C
Wiper Resistance: 325Ω
Temp Coefficient (ppm/C): 150ppm/°C
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MCP401X series of devices are volatile, 6-bit (64 wiper steps) digital potentiometers that are programmed/reprogrammed through a simple up/down serial interface. The MCP401X devices offer a variety of configurations simplifying design while minimizing cost, package size and pin count. The MCP4011 device offers a voltage divider (potentiometer), with all terminals available on pins.

The MCP4012 is a true rheostat, with both nodes of the resistor available on pins. The MCP4013 device offers a voltage divider (potentiometer), with one terminal connected to ground. The MCP4014 device is a rheostat mode device, with one terminal of the resistor connected to ground. The MCP401X family of devices are available with resistor values of 2. 1 K?, 5 K?, 10 K? and 5 0 K?. These devices operate from a single 1.8 V-5.5 V supply and draw less than 1 µA while operating in the static state. 

Features:

  • Volatile Digital Potentiometer in SOT-23 packages
  • 64 Taps: 63 Resistors with Taps to VSS and VDD
  • Simple Up/Down (U/D) Protocol
  • Power-up to midscale
  • Resistance Values: 2.1 kO, 5 kO, 10 kO, 50 kO
  • Low Tempco:
    • Absolute (Rheostat): <150 ppm (typ.)
    • Ratiometric (Potentiometer): <10 ppm (typ.)
  • Low Wiper Resistance: 70 O (typ.)
  • Low-Power Operation: 1 µA Max Static Current
  • Wide Operating Voltage: 1.8 V to 5.5 V
  • Extended Temperature Range: -40°C to +125°C

View the complete product family of MCP401X series Digital Potentiometers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
19 500
Délai d'usine :
7 Semaines
Commande minimale :
800
Multiples de :
100
Total 
448,00 $
USD
Quantité
Prix unitaire
1
$0.605
50
$0.59
200
$0.575
750
$0.56
2 500+
$0.53
Product Variant Information section