text.skipToContent text.skipToNavigation

Manufacturer Part #

X9241AWSIZ

X9241 Series 10 kOhm 64 Tap Non Volatile Quad Digital Potentiometer - SOIC-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Renesas X9241AWSIZ - Technical Attributes
Attributes Table
No of Positions: 64
No of Channels: 4
Interface: 2-Wire
Wiper Storage: Non-Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 4.5V to 5.5V
Supply Current: 3mA
Operating Temp Range: -40°C to +85°C
Wiper Resistance: 130Ω
Temp Coefficient (ppm/C): ±300ppm/°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The X9241AWSIZ is a digitally controlled potentiometer which integrates four monilithic CMOS integrated microcircuit, available in 20 pin SOIC package.

This device implements 63 resistive elements in a series array. Between each element are tap points connected to the wiper terminal through switches. The position of the wiper on the array is controlled by the user through the 2-wire bus interface.

Features:

  • Four potentiometers in one package
  • 2-wire serial interface
  • Register oriented format
    • Direct read/write/transfer of wiper positions
    • Store as many as four positions per potentiometer
  • Terminal Voltages: +5 V, -3.0 V
  • Cascade resistor arrays
  • Low power CMOS
  • High Reliability
    • Endurance–100,000 data changes per bit per register
    • Register data retention–100 years
  • 16-bytes of nonvolatile memory
  • 3 resistor array values
    • 10 kΩ or combination
    • Cascadable for values of 4 kΩ to 200 kΩ
  • Resolution: 64 taps each pot
  • 20 Ld SOIC packages
  • Pb-free available (RoHS compliant)

Applications:

  • Control
  • Parameter adjustments
  • Signal processing
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$29.91
USD
Quantity
Unit Price
3
$9.97
15
$9.85
30
$9.79
100
$9.70
200+
$9.58
Product Variant Information section