text.skipToContent text.skipToNavigation

Référence fabricant

AL8400SE-7

AL8400 Series 18 V 300 kHz Surface Mount Linear LED Driver Controller - SOT-353

Modèle ECAD:
Nom du fabricant: Diodes Incorporated
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Diodes Incorporated AL8400SE-7 - Caractéristiques techniques
Attributes Table
Supply Voltage: 2.2V to 18V
Output Voltage: 0.2V to 18V
Switching Frequency-Max: 300kHz
Style d'emballage :  SOT-353 (SC-88A, SC-70-5)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The AL8400SE-7 is a part of AL8400 Product series of 18 V 300 kHz Linear LED Driver Controller in a Surface Mounting feature and its Available in a SOT-353 package. Its Operating Temperature ranging between -40 °C to 125 °C.

The AL8400 is a 5-terminal adjustable Linear LED driver-controller offering excellent temperature stability and output handling capability. The AL8400 simplifies the design of linear and isolated LED drivers. With its low 200mV current sense 2V FB pin, it controls the regulation of LED current with minimal power dissipation when compared to traditional linear LED drivers. This makes it ideal for medium to high current LED driving

Product Features:

  • Low reference voltage (VFB = 0.2 V)
  • Temperature range is -40 °C to 125 °C
  • 3% Reference voltage tolerance at 25 °C
  • Low temperature drift
  • 0.2 V to 18 V open-collector output
  • High power supply rejection: (> 45 dB at 300 kHz)
  • Available in Green molding (no Br, Sb) with lead free finish

Applications:

  • Isolated offline LED converters
  • Linear LED driver
  • LED signs
  • Instrumentation illumination

 

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
42 000
Délai d'usine :
12 Semaines
Commande minimale :
3000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
720,00 $
USD
Quantité
Prix unitaire
3 000
$0.24
9 000
$0.235
15 000+
$0.23
Product Variant Information section