text.skipToContent text.skipToNavigation

Référence fabricant

MIC2843AYMT-TR

MIC2843A Series 20 mA 5.5V 500 kHz 6-Channel Linear White LED Driver - MLF-10

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC2843AYMT-TR - Caractéristiques techniques
Attributes Table
Supply Voltage: 3V to 5.5V
Output Current per Channel: 20mA
Switching Frequency-Max: 500kHz
Style d'emballage :  MLF-10
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC2843AYMT TR is a high efficiency linear White LED (WLED) driver designed to drive up to six WLEDs, greatly extending battery life for portable display backlighting keypad backlighting, and camera flash in mobile devices.

The MIC2843A provides the highest possible efficiency as this architecture has no switching losses present in traditional charge pumps or inductive boost circuits. The MIC2843A provides six linear drivers which maintain constant current for up to six WLEDs. It features a typical dropout of 40 mV at 20 mA. This allows the WLEDs to be driven directly from the battery eliminating switching noise/losses present with the use of boost circuitry.

The MIC2843A features Dynamic Average Matching™ (DAM™) which is specifically designed to provide optimum matching across all WLEDs. The six channels are matched better than ±1.5% typical, ensuring uniform display illumination under all conditions. The brightness is controlled through an Ultra Fast PWM™ interface operating down to less than 1% duty cycle. The MIC2843A is available in the 10-pin 2 mm x 2 mm Thin MLF® leadless package with a junction temperature range of -40°C to +125°C.

Key Features:

  • High Efficiency (no Voltage Boost losses).
  • Dynamic Average Matching™ (DAM™).
  • Ultra Fast PWM™ control (200Hz to 500kHz).
  • Input voltage range: 3.0 V to 5.5 V.
  • Dropout of 40 mV at 20 mA.
  • Matching better than ±1.5% (typical).
  • Current Accuracy better than ±1.5% (typical).
  • Maintains proper regulation regardless of how many channels are utilized.
  • Available in a 10-pin 2 mm x 2 mm Thin MLF® package.

Applications:

  • Mobile handsets.
  • LCD handset backlighting.
  • Digital cameras.
  • Portable media\MP3 players.
  • Portable navigation devices.
  • Portable applications.

To learn more about the MIC2843 product family, Click Here.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
35 000
Délai d'usine :
7 Semaines
Commande minimale :
5000
Multiples de :
5000
Total 
3 250,00 $
USD
Quantité
Prix unitaire
5 000+
$0.65
Product Variant Information section